CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5CATME - Capacitors

Digi-Key Part Number SQCAEM7R5CATME-ND
Price Break
2000
Unit Price
0.70488
Extended Price
1409.76
Manufacturer Part NumberSQCAEM7R5CATME
Product DescriptionCAP RF 7.5PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5CATME - Capacitors Details
Technical/Catalog InformationSQCAEM7R5CATME
VendorAVX Corporation
CategoryCapacitors
Capacitance7.5pF
Voltage - Rated150V
Tolerance±0.25pF
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCAEM7R5CATME
SQCAEM7R5CATME

Purchase CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5CATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5CATME
Capacitors

CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5CATME (SQCAEM7R5CATME-ND)

Related parts Capacitors :
CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5CATME
 Order CAP RF 7.5PF 150V 0605 SMD-SQCAEM7R5CATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM7R5CATME-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEA750GAJME
 Order CAP RF 75PF 150V 0605 SMD-SQCAEA750GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA750GAJME-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEA750GAJME\500
 Order CAP RF 75PF 150V 0605 SMD-SQCAEA750GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA750GAJME\500-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEM750GAJME\500
 Order CAP RF 75PF 150V 0605 SMD-SQCAEM750GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM750GAJME\500-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEM750JAJME
 Order CAP RF 75PF 150V 0605 SMD-SQCAEM750JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM750JAJME-ND.
CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5BAJME
 Order CAP RF 7.5PF 150V 0605 SMD-SQCAEM7R5BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM7R5BAJME-ND.
CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5BAJWE
 Order CAP RF 7.5PF 150V 0605 SMD-SQCAEM7R5BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM7R5BAJWE-ND.
CAP RF 7.5PF 150V 0605 SMD - SQCAEM7R5JAJME
 Order CAP RF 7.5PF 150V 0605 SMD-SQCAEM7R5JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM7R5JAJME-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order CAP RF .1PF 150V 0605 SMD-SQCAEM0R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order CAP RF .2PF 150V 0605 SMD-SQCAEM0R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order CAP RF .3PF 150V 0605 SMD-SQCAEM0R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2669-2-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
 Order CAP RF .4PF 150V 0605 SMD-SQCAEM0R4BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2670-2-ND.
CAP RF .5PF 150V 0605 SMD - SQCAEM0R5BAJME
 Order CAP RF .5PF 150V 0605 SMD-SQCAEM0R5BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2671-2-ND.
CAP RF .6PF 150V 0605 SMD - SQCAEM0R6BAJME
 Order CAP RF .6PF 150V 0605 SMD-SQCAEM0R6BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2672-2-ND.
CAP RF .7PF 150V 0605 SMD - SQCAEM0R7BAJME
 Order CAP RF .7PF 150V 0605 SMD-SQCAEM0R7BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2673-2-ND.