CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE - Capacitors

Digi-Key Part Number SQCAEM510JAJWE-ND
Price Break
500
Unit Price
0.5775
Extended Price
288.75
Manufacturer Part NumberSQCAEM510JAJWE
Product DescriptionCAP RF 51PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE - Capacitors Details
Technical/Catalog InformationSQCAEM510JAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance51pF
Voltage - Rated150V
Tolerance±5%
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCAEM510JAJWE
SQCAEM510JAJWE

Purchase CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE
Capacitors

CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE (SQCAEM510JAJWE-ND)

Related parts Capacitors :
CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE
 Order CAP RF 51PF 150V 0605 SMD-SQCAEM510JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM510JAJWE-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510FAJME
 Order CAP RF 51PF 150V 0605 SMD-SQCAEA510FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510FAJME-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510FAJWE
 Order CAP RF 51PF 150V 0605 SMD-SQCAEA510FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510FAJWE-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510JAJWE
 Order CAP RF 51PF 150V 0605 SMD-SQCAEA510JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510JAJWE-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510JATME
 Order CAP RF 51PF 150V 0605 SMD-SQCAEA510JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510JATME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEA5R1BAJME
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEA5R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA5R1BAJME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEA5R1BATME
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEA5R1BATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA5R1BATME-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEM510FAJWE
 Order CAP RF 51PF 150V 0605 SMD-SQCAEM510FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM510FAJWE-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1BAJME
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEM5R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1BAJME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1BAJWE
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEM5R1BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1BAJWE-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1CAJME
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEM5R1CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1CAJME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1CAJME\500
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEM5R1CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1CAJME\500-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1CATME
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEM5R1CATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1CATME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1DATME
 Order CAP RF 5.1PF 150V 0605 SMD-SQCAEM5R1DATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1DATME-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order CAP RF .1PF 150V 0605 SMD-SQCAEM0R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.