CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500 - Capacitors

Digi-Key Part Number SQCAEM1R1BATME\500-ND
Price Break
1000
Unit Price
0.9009
Extended Price
900.90
Manufacturer Part NumberSQCAEM1R1BATME\500
Product DescriptionCAP RF 1.1PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500 - Capacitors Details
Technical/Catalog InformationSQCAEM1R1BATME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance1.1pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCAEM1R1BATME\500
SQCAEM1R1BATME\500

Purchase CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500
Capacitors

CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500 (SQCAEM1R1BATME\500-ND)

Related parts Capacitors :
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R1BATME\500-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJME\500
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R1BAJME\500-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJME
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2677-2-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJME
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2677-1-ND.
CAP RF 10PF 150V 0605 SMD - SQCAEA100GAJME\500
 Order CAP RF 10PF 150V 0605 SMD-SQCAEA100GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA100GAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JAJME\500-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEA1R1BAJME
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEA1R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA1R1BAJME-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEA750GAJME\500
 Order CAP RF 75PF 150V 0605 SMD-SQCAEA750GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA750GAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BAJME\500
 Order CAP RF .10PF 150V 0605 SMD-SQCAEM0R1BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R1BAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BATME\500
 Order CAP RF .10PF 150V 0605 SMD-SQCAEM0R1BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R1BATME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500
 Order CAP RF .20PF 150V 0605 SMD-SQCAEM0R2BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BAJME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BATME\500
 Order CAP RF .20PF 150V 0605 SMD-SQCAEM0R2BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BATME\500-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BAJME\500
 Order CAP RF .30PF 150V 0605 SMD-SQCAEM0R3BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BAJME\500-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BATME\500
 Order CAP RF .30PF 150V 0605 SMD-SQCAEM0R3BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BATME\500-ND.
CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BAJME\500
 Order CAP RF .40PF 150V 0605 SMD-SQCAEM0R4BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R4BAJME\500-ND.