CAP RF 11PF 150V 0605 SMD - SQCAEM110JAJWE - Capacitors

Digi-Key Part Number SQCAEM110JAJWE-ND
Price Break
500
Unit Price
0.539
Extended Price
269.50
Manufacturer Part NumberSQCAEM110JAJWE
Product DescriptionCAP RF 11PF 150V 0605 SMD
Quantity Available 0
All prices are in GBP

CAP RF 11PF 150V 0605 SMD - SQCAEM110JAJWE - Capacitors Details
Technical/Catalog InformationSQCAEM110JAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance11pF
Voltage - Rated150V
Tolerance±5%
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCAEM110JAJWE
SQCAEM110JAJWE

Purchase CAP RF 11PF 150V 0605 SMD - SQCAEM110JAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 11PF 150V 0605 SMD - SQCAEM110JAJWE
Capacitors

CAP RF 11PF 150V 0605 SMD - SQCAEM110JAJWE (SQCAEM110JAJWE-ND)

Related parts Capacitors :
CAP RF 11PF 150V 0605 SMD - SQCAEM110JAJWE
 Order CAP RF 11PF 150V 0605 SMD-SQCAEM110JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM110JAJWE-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJME
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2677-2-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJME
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2677-1-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEA1R1BAJME
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEA1R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA1R1BAJME-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJME\500
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R1BAJME\500-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BAJWE
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R1BAJWE-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1BATME\500
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R1BATME\500-ND.
CAP RF 1.1PF 150V 0605 SMD - SQCAEM1R1CAJWE
 Order CAP RF 1.1PF 150V 0605 SMD-SQCAEM1R1CAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM1R1CAJWE-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order CAP RF .1PF 150V 0605 SMD-SQCAEM0R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order CAP RF .2PF 150V 0605 SMD-SQCAEM0R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order CAP RF .3PF 150V 0605 SMD-SQCAEM0R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2669-2-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
 Order CAP RF .4PF 150V 0605 SMD-SQCAEM0R4BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2670-2-ND.
CAP RF .5PF 150V 0605 SMD - SQCAEM0R5BAJME
 Order CAP RF .5PF 150V 0605 SMD-SQCAEM0R5BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2671-2-ND.
CAP RF .6PF 150V 0605 SMD - SQCAEM0R6BAJME
 Order CAP RF .6PF 150V 0605 SMD-SQCAEM0R6BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2672-2-ND.
CAP RF .7PF 150V 0605 SMD - SQCAEM0R7BAJME
 Order CAP RF .7PF 150V 0605 SMD-SQCAEM0R7BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2673-2-ND.