CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME - Capacitors

Digi-Key Part Number SQCAEA101JATME-ND
Price Break
2000
Unit Price
0.5775
Extended Price
1155.00
Manufacturer Part NumberSQCAEA101JATME
Product DescriptionCAP RF 100PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME - Capacitors Details
Technical/Catalog InformationSQCAEA101JATME
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated150V
Tolerance±5%
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCAEA101JATME
SQCAEA101JATME

Purchase CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME
Capacitors

CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME (SQCAEA101JATME-ND)

Related parts Capacitors :
CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JATME-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2708-2-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2708-1-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101FA1ME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101FA1ME-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101GAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101GAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101FA1ME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101FA1ME-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101FAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101FAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101GAJME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101GAJME-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101GAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101GAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101GATME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101GATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101GATME-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101JAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101JAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JATME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101JATME\500-ND.