CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500 - Capacitors

Digi-Key Part Number SQCAEA101JAJME\500-ND
Price Break
500
Unit Price
0.5775
Extended Price
288.75
Manufacturer Part NumberSQCAEA101JAJME\500
Product DescriptionCAP RF 100PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500 - Capacitors Details
Technical/Catalog InformationSQCAEA101JAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated150V
Tolerance±5%
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCAEA101JAJME\500
SQCAEA101JAJME\500

Purchase CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500
Capacitors

CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500 (SQCAEA101JAJME\500-ND)

Related parts Capacitors :
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101JAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JATME\500
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM101JATME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2708-2-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEM101JAJME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEM101JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2708-1-ND.
CAP RF 10PF 150V 0605 SMD - SQCAEA100GAJME\500
 Order CAP RF 10PF 150V 0605 SMD-SQCAEA100GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA100GAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101FA1ME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101FA1ME-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101GAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101GAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJWE
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JAJWE-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JATME
 Order CAP RF 100PF 150V 0605 SMD-SQCAEA101JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JATME-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEA750GAJME\500
 Order CAP RF 75PF 150V 0605 SMD-SQCAEA750GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA750GAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BAJME\500
 Order CAP RF .10PF 150V 0605 SMD-SQCAEM0R1BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R1BAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BATME\500
 Order CAP RF .10PF 150V 0605 SMD-SQCAEM0R1BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R1BATME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500
 Order CAP RF .20PF 150V 0605 SMD-SQCAEM0R2BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BAJME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BATME\500
 Order CAP RF .20PF 150V 0605 SMD-SQCAEM0R2BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BATME\500-ND.