CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE - Capacitors

Digi-Key Part Number SQCA5A121JATWE-ND
Price Break
400
Unit Price
0.72765
Extended Price
291.06
Manufacturer Part NumberSQCA5A121JATWE
Product DescriptionCAP RF 120PF 50V 0605 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE - Capacitors Details
Technical/Catalog InformationSQCA5A121JATWE
VendorAVX Corporation
CategoryCapacitors
Capacitance120pF
Voltage - Rated50V
Tolerance±5%
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCA5A121JATWE
SQCA5A121JATWE

Purchase CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE
Capacitors

CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE (SQCA5A121JATWE-ND)

Related parts Capacitors :
CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121JATWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JATWE-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121FAJME
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121FAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAJME
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAT6A
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121JAT6A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAT6A-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JATME
 Order CAP RF 120PF 50V 0605 SMD-SQCA5A121JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102FATME
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102FATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102FATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME\500
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJWE
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJWE-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JATME
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102KATME\500
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102KATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102KATME\500-ND.
CAP RF 130PF 50V 0605 SMD - SQCA5A131JATME
 Order CAP RF 130PF 50V 0605 SMD-SQCA5A131JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A131JATME-ND.
CAP RF 150PF 50V 0605 SMD - SQCA5A151GATME
 Order CAP RF 150PF 50V 0605 SMD-SQCA5A151GATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A151GATME-ND.
CAP RF 150PF 50V 0605 SMD - SQCA5A151JATME
 Order CAP RF 150PF 50V 0605 SMD-SQCA5A151JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A151JATME-ND.
CAP RF 150PF 50V 0605 SMD - SQCA5A151JATWE
 Order CAP RF 150PF 50V 0605 SMD-SQCA5A151JATWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A151JATWE-ND.