CAP CER .10UF 100V X7R 10% 1812 - LD121C104KAB2A - Capacitors

Digi-Key Part Number LD121C104KAB2A-ND
Price Break
1000
Unit Price
0.26334
Extended Price
263.34
Manufacturer Part NumberLD121C104KAB2A
Product DescriptionCAP CER .10UF 100V X7R 10% 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER .10UF 100V X7R 10% 1812 - LD121C104KAB2A - Capacitors Details
Technical/Catalog InformationLD121C104KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD121C104KAB2A
LD121C104KAB2A

Purchase CAP CER .10UF 100V X7R 10% 1812 - LD121C104KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .10UF 100V X7R 10% 1812 - LD121C104KAB2A
Capacitors

CAP CER .10UF 100V X7R 10% 1812 - LD121C104KAB2A (LD121C104KAB2A-ND)

Related parts Capacitors :
CAP CER .10UF 100V X7R 10% 1812 - LD121C104KAB2A
 Order CAP CER .10UF 100V X7R 10% 1812-LD121C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD121C104KAB2A-ND.
CAP CER .10UF 100V X7R 10% RAD - AR211C104K4R
 Order CAP CER .10UF 100V X7R 10% RAD-AR211C104K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4501-ND.
CAP CER 1.0UF 100V X7R 10% RAD - AR401C105K4R
 Order CAP CER 1.0UF 100V X7R 10% RAD-AR401C105K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4504-ND.
CAP CER 1.0UF 100V X7R 10% RAD - MR071C105KAA
 Order CAP CER 1.0UF 100V X7R 10% RAD-MR071C105KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071C105KAA-ND.
CAP CER .10UF 100V X7R 10% 1206 - LD061C104KAB2A
 Order CAP CER .10UF 100V X7R 10% 1206-LD061C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C104KAB2A-ND.
CAP CER .10UF 100V X7R 10% 1206 - LD061C104KAB4A
 Order CAP CER .10UF 100V X7R 10% 1206-LD061C104KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C104KAB4A-ND.
CAP CER .10UF 100V X7R 10% 1210 - LD101C104KAB2A
 Order CAP CER .10UF 100V X7R 10% 1210-LD101C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104KAB2A-ND.
CAP CER .10UF 100V X7R 10% 1210 - LD101C104KAB4A
 Order CAP CER .10UF 100V X7R 10% 1210-LD101C104KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104KAB4A-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - LD101C105KAB2A
 Order CAP CER 1.0UF 100V X7R 10% 1210-LD101C105KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C105KAB2A-ND.
CAP CER .10UF 200V X7R 10% 1812 - LD122C104KAB2A
 Order CAP CER .10UF 200V X7R 10% 1812-LD122C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD122C104KAB2A-ND.
CAP CER .10UF 50V X7R 10% 1812 - LD125C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 1812-LD125C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD125C104KAB2A-ND.
CAP CER 1.0UF 50V X7R 10% 1812 - LD125C105KAB2A
 Order CAP CER 1.0UF 50V X7R 10% 1812-LD125C105KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD125C105KAB2A-ND.
CAP CER 1.0UF 50V X7R 10% 1812 - LD125C105KAB4A
 Order CAP CER 1.0UF 50V X7R 10% 1812-LD125C105KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD125C105KAB4A-ND.
CAP CER 1.0UF 50V X7R 10% 1812 - LD125C105KAB9A
 Order CAP CER 1.0UF 50V X7R 10% 1812-LD125C105KAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD125C105KAB9A-ND.
CAP CER 1.0UF 16V X7R 10% 1812 - LD12YC105KAB2A
 Order CAP CER 1.0UF 16V X7R 10% 1812-LD12YC105KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12YC105KAB2A-ND.