CAP CER .47UF 100V X7R 10% 1210 - LD101C474KAB2A - Capacitors

Digi-Key Part Number LD101C474KAB2A-ND
Price Break
2000
Unit Price
0.17494
Extended Price
349.88
Manufacturer Part NumberLD101C474KAB2A
Product DescriptionCAP CER .47UF 100V X7R 10% 1210
Quantity Available 0
All prices are in GBP

CAP CER .47UF 100V X7R 10% 1210 - LD101C474KAB2A - Capacitors Details
Technical/Catalog InformationLD101C474KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated100V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD101C474KAB2A
LD101C474KAB2A

Purchase CAP CER .47UF 100V X7R 10% 1210 - LD101C474KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .47UF 100V X7R 10% 1210 - LD101C474KAB2A
Capacitors

CAP CER .47UF 100V X7R 10% 1210 - LD101C474KAB2A (LD101C474KAB2A-ND)

Related parts Capacitors :
CAP CER .47UF 100V X7R 10% 1210 - LD101C474KAB2A
 Order CAP CER .47UF 100V X7R 10% 1210-LD101C474KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C474KAB2A-ND.
CAP CER .47UF 100V X7R 10% 1210 - C3225X7R2A474K
 Order CAP CER .47UF 100V X7R 10% 1210-C3225X7R2A474K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2293-2-ND.
CAP CER .47UF 100V X7R 10% 1210 - C3225X7R2A474K
 Order CAP CER .47UF 100V X7R 10% 1210-C3225X7R2A474K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2293-1-ND.
CAP CER .47UF 100V X7R 10% RAD - MR061C474KAA
 Order CAP CER .47UF 100V X7R 10% RAD-MR061C474KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C474KAA-ND.
CAP CER .47UF 100V X7R 10% RAD - MR071C474KAA
 Order CAP CER .47UF 100V X7R 10% RAD-MR071C474KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071C474KAA-ND.
CAP CER .10UF 100V X7R 10% 1210 - LD101C104KAB2A
 Order CAP CER .10UF 100V X7R 10% 1210-LD101C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104KAB2A-ND.
CAP CER .10UF 100V X7R 10% 1210 - LD101C104KAB4A
 Order CAP CER .10UF 100V X7R 10% 1210-LD101C104KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104KAB4A-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - LD101C105KAB2A
 Order CAP CER 1.0UF 100V X7R 10% 1210-LD101C105KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C105KAB2A-ND.
CAP CER .27UF 100V X7R 10% 1210 - LD101C274KAB2A
 Order CAP CER .27UF 100V X7R 10% 1210-LD101C274KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C274KAB2A-ND.
CAP CER 4.7UF 16V X7R 10% 1210 - LD10YC475KAB2A
 Order CAP CER 4.7UF 16V X7R 10% 1210-LD10YC475KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD10YC475KAB2A-ND.
CAP CER 4.7UF 10V X7R 10% 1210 - LD10ZC475KAB2A
 Order CAP CER 4.7UF 10V X7R 10% 1210-LD10ZC475KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD10ZC475KAB2A-ND.
CAP CER 4.7UF 50V X7R 10% 1210 - 12105C475KAZ2A
 Order CAP CER 4.7UF 50V X7R 10% 1210-12105C475KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4523-2-ND.
CAP CER 4.7UF 50V X7R 10% 1210 - 12105C475KAZ2A
 Order CAP CER 4.7UF 50V X7R 10% 1210-12105C475KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4523-1-ND.
CAP CER 4.7UF 50V X7R 10% 1210 - 12105C475KAZ2A
 Order CAP CER 4.7UF 50V X7R 10% 1210-12105C475KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4523-6-ND.
CAP CER .47UF 100V X7R 10% 1210 - C3225X7R2A474K
 Order CAP CER .47UF 100V X7R 10% 1210-C3225X7R2A474K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2293-6-ND.