CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A

Digi-Key Part Number LD101A821FAB2A-ND
Price Break
4000
Unit Price
0.18315
Extended Price
732.60
Manufacturer Part NumberLD101A821FAB2A
Product DescriptionCAP CER 820PF 100V NP0 1% 1210
Quantity Available 0
All prices are in GBP

CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A Details
Technical/Catalog InformationLD101A821FAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated100V
Tolerance±1%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD101A821FAB2A
LD101A821FAB2A

Purchase CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A
CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A

CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A (LD101A821FAB2A-ND)

Related parts:
CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A
 Order CAP CER 820PF 100V NP0 1% 1210-LD101A821FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A821FAB2A-ND.
CAP CER 820PF 100V NP0 1% 0805 - LD051A821FAB4A
 Order CAP CER 820PF 100V NP0 1% 0805-LD051A821FAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A821FAB4A-ND.
CAP CER 4700PF 100V NP0 1% 1210 - LD101A472FAB2A
 Order CAP CER 4700PF 100V NP0 1% 1210-LD101A472FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A472FAB2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101A821FAT2A
 Order CAP CER 820PF 100V NP0 1210-12101A821FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A821FAT2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101A821JAT2A
 Order CAP CER 820PF 100V NP0 1210-12101A821JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A821JAT2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A
 Order CAP CER 820PF 100V NP0 1210-12101U821JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U821JAT2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101U821JAT9A
 Order CAP CER 820PF 100V NP0 1210-12101U821JAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U821JAT9A-ND.
CAP CER 820PF 100V NP0 1210 - 12101U821KAT2A
 Order CAP CER 820PF 100V NP0 1210-12101U821KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U821KAT2A-ND.
CAP CER 820PF 100V NP0 AXIAL - MA201A821FAA-BULK
 Order CAP CER 820PF 100V NP0 AXIAL-MA201A821FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A821FAA-BULK-ND.
CAP CER 820PF 100V NP0 AXIAL - MA201A821FAA
 Order CAP CER 820PF 100V NP0 AXIAL-MA201A821FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A821FAA-ND.
CAP CER 820PF 100V NP0 AXIAL - MA201A821JAA-BULK
 Order CAP CER 820PF 100V NP0 AXIAL-MA201A821JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A821JAA-BULK-ND.
CAP CER 820PF 100V NP0 DIP - MD011A821GAB
 Order CAP CER 820PF 100V NP0 DIP-MD011A821GAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A821GAB-ND.
CAP CER 820PF 50V NP0 1% RADIAL - MR045A821FAA
 Order CAP CER 820PF 50V NP0 1% RADIAL-MR045A821FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821FAA-ND.
CAP CER 100PF 100V NP0 1% RAD - MR051A101FAA
 Order CAP CER 100PF 100V NP0 1% RAD-MR051A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101FAA-ND.
CAP CER 1200PF 100V NP0 1% RAD - MR051A122FAATR1
 Order CAP CER 1200PF 100V NP0 1% RAD-MR051A122FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A122FAATR1-ND.