CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB2A - Capacitors

Digi-Key Part Number LD101A102JAB2A-ND
Price Break
4000
Unit Price
0.1349
Extended Price
539.60
Manufacturer Part NumberLD101A102JAB2A
Product DescriptionCAP CER 1000PF 100V NP0 5% 1210
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB2A - Capacitors Details
Technical/Catalog InformationLD101A102JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD101A102JAB2A
LD101A102JAB2A

Purchase CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB2A
Capacitors

CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB2A (LD101A102JAB2A-ND)

Related parts Capacitors :
CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB2A
 Order CAP CER 1000PF 100V NP0 5% 1210-LD101A102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A102JAB2A-ND.
CAP CER 1000PF 100V NP0 5% 1210 - LD101A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 1210-LD101A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A102JAB4A-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAA
 Order CAP CER 1000PF 100V NP0 5% RAD-MR051A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAA-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAAAP1
 Order CAP CER 1000PF 100V NP0 5% RAD-MR051A102JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAAAP1-ND.
CAP CER 1000PF 100V NP0 5% 0805 - LD051A102JAB2A
 Order CAP CER 1000PF 100V NP0 5% 0805-LD051A102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102JAB2A-ND.
CAP CER 1000PF 100V NP0 5% 0805 - LD051A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 0805-LD051A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102JAB4A-ND.
CAP CER 1000PF 100V NP0 5% 1206 - LD061A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 1206-LD061A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A102JAB4A-ND.
CAP CER 1200PF 100V NP0 5% 1210 - LD101A122JAB2A
 Order CAP CER 1200PF 100V NP0 5% 1210-LD101A122JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A122JAB2A-ND.
CAP CER 4700PF 100V NP0 5% 1210 - LD101A472JAB2A
 Order CAP CER 4700PF 100V NP0 5% 1210-LD101A472JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A472JAB2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101A102FAT2A
 Order CAP CER 1000PF 100V NP0 1210-12101A102FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A102FAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101A102GAT2A
 Order CAP CER 1000PF 100V NP0 1210-12101A102GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A102GAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101A102KAT2A
 Order CAP CER 1000PF 100V NP0 1210-12101A102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A102KAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101U102FAT2A
 Order CAP CER 1000PF 100V NP0 1210-12101U102FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U102FAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101U102FAT9A
 Order CAP CER 1000PF 100V NP0 1210-12101U102FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U102FAT9A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101U102JAT2A
 Order CAP CER 1000PF 100V NP0 1210-12101U102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U102JAT2A-ND.