CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A

Digi-Key Part Number LD06YC184JAB2A-ND
Price Break
4000
Unit Price
0.13728
Extended Price
549.12
Manufacturer Part NumberLD06YC184JAB2A
Product DescriptionCAP CER .18UF 16V X7R 5% 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A Details
Technical/Catalog InformationLD06YC184JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.18µF
Voltage - Rated16V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD06YC184JAB2A
LD06YC184JAB2A

Purchase CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A
CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A

CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A (LD06YC184JAB2A-ND)

Related parts :
CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A
 Order CAP CER .18UF 16V X7R 5% 1206-LD06YC184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC184JAB2A-ND.
CAP CER .18UF 25V X7R 5% 1206 - LD063C184JAB2A
 Order CAP CER .18UF 25V X7R 5% 1206-LD063C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD063C184JAB2A-ND.
CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A
 Order CAP CER .18UF 50V X7R 5% 1206-LD065C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C184JAB2A-ND.
CAP CER 1.0UF 16V X7R 5% 1206 - LD06YC105JAB2A
 Order CAP CER 1.0UF 16V X7R 5% 1206-LD06YC105JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC105JAB2A-ND.
CAP CER .18UF 16V X7R 1206 - 1206YC184KAT2A
 Order CAP CER .18UF 16V X7R 1206-1206YC184KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC184KAT2A-ND.
CAP CER 1000PF 16V X7R 5% 0402 - LD02YC102JAB2A
 Order CAP CER 1000PF 16V X7R 5% 0402-LD02YC102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC102JAB2A-ND.
CAP CER 1800PF 16V X7R 5% 0402 - LD02YC182JAB2A
 Order CAP CER 1800PF 16V X7R 5% 0402-LD02YC182JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC182JAB2A-ND.
CAP CER 2700PF 16V X7R 5% 0402 - LD02YC272JAB2A
 Order CAP CER 2700PF 16V X7R 5% 0402-LD02YC272JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC272JAB2A-ND.
CAP CER 390PF 16V X7R 5% 0402 - LD02YC391JAB2A
 Order CAP CER 390PF 16V X7R 5% 0402-LD02YC391JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC391JAB2A-ND.
CAP CER 560PF 16V X7R 5% 0402 - LD02YC561JAB2A
 Order CAP CER 560PF 16V X7R 5% 0402-LD02YC561JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC561JAB2A-ND.
CAP CER 10000PF 16V X7R 5% 0603 - LD03YC103JAB2A
 Order CAP CER 10000PF 16V X7R 5% 0603-LD03YC103JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YC103JAB2A-ND.
CAP CER 10000PF 16V X7R 5% 0603 - LD03YC103JAB9A
 Order CAP CER 10000PF 16V X7R 5% 0603-LD03YC103JAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YC103JAB9A-ND.
CAP CER .10UF 16V X7R 5% 0603 - LD03YC104JAB2A
 Order CAP CER .10UF 16V X7R 5% 0603-LD03YC104JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YC104JAB2A-ND.
CAP CER 2700PF 16V X7R 5% 0603 - LD03YC272JAB2A
 Order CAP CER 2700PF 16V X7R 5% 0603-LD03YC272JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YC272JAB2A-ND.
CAP CER 2700PF 16V X7R 5% 0603 - LD03YC272JAB9A
 Order CAP CER 2700PF 16V X7R 5% 0603-LD03YC272JAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YC272JAB9A-ND.