CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A - Capacitors

Digi-Key Part Number LD065C184JAB2A-ND
Price Break
4000
Unit Price
0.1144
Extended Price
457.60
Manufacturer Part NumberLD065C184JAB2A
Product DescriptionCAP CER .18UF 50V X7R 5% 1206
Quantity Available 0
All prices are in GBP

CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A - Capacitors Details
Technical/Catalog InformationLD065C184JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.18µF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD065C184JAB2A
LD065C184JAB2A

Purchase CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A
Capacitors

CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A (LD065C184JAB2A-ND)

Related parts Capacitors :
CAP CER .18UF 50V X7R 5% 1206 - LD065C184JAB2A
 Order CAP CER .18UF 50V X7R 5% 1206-LD065C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C184JAB2A-ND.
CAP CER .18UF 25V X7R 5% 1206 - LD063C184JAB2A
 Order CAP CER .18UF 25V X7R 5% 1206-LD063C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD063C184JAB2A-ND.
CAP CER 1000PF 50V X7R 5% 1206 - LD065C102JAB2A
 Order CAP CER 1000PF 50V X7R 5% 1206-LD065C102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C102JAB2A-ND.
CAP CER .10UF 50V X7R 5% 1206 - LD065C104JAB2A
 Order CAP CER .10UF 50V X7R 5% 1206-LD065C104JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C104JAB2A-ND.
CAP CER .18UF 50V X7R 10% 1206 - LD065C184KAB2A
 Order CAP CER .18UF 50V X7R 10% 1206-LD065C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C184KAB2A-ND.
CAP CER .22UF 50V X7R 5% 1206 - LD065C224JAB2A
 Order CAP CER .22UF 50V X7R 5% 1206-LD065C224JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C224JAB2A-ND.
CAP CER 3300PF 50V X7R 5% 1206 - LD065C332JAB2A
 Order CAP CER 3300PF 50V X7R 5% 1206-LD065C332JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C332JAB2A-ND.
CAP CER 5600PF 50V X7R 5% 1206 - LD065C562JAB2A
 Order CAP CER 5600PF 50V X7R 5% 1206-LD065C562JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C562JAB2A-ND.
CAP CER 6800PF 50V X7R 5% 1206 - LD065C682JAB2A
 Order CAP CER 6800PF 50V X7R 5% 1206-LD065C682JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C682JAB2A-ND.
CAP CER .18UF 16V X7R 5% 1206 - LD06YC184JAB2A
 Order CAP CER .18UF 16V X7R 5% 1206-LD06YC184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC184JAB2A-ND.
CAP CER .18UF 50V X7R 1206 - 12065C184JAT2A
 Order CAP CER .18UF 50V X7R 1206-12065C184JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C184JAT2A-ND.
CAP CER .18UF 50V X7R 1206 - 12065C184KAJ2A
 Order CAP CER .18UF 50V X7R 1206-12065C184KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C184KAJ2A-ND.
CAP CER .18UF 50V X7R 1206 - 12065C184MAT2A
 Order CAP CER .18UF 50V X7R 1206-12065C184MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C184MAT2A-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
 Order CAP CER 10000PF 50V X7R 5% RAD-MR045C103JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 6800PF 50V X7R 5% RAD - MR045C682JAA
 Order CAP CER 6800PF 50V X7R 5% RAD-MR045C682JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C682JAA-ND.