CAP CER .15UF 50V X7R 10% 1206 - LD065C154KAB2A - Capacitors

Digi-Key Part Number LD065C154KAB2A-ND
Price Break
4000
Unit Price
0.1199
Extended Price
479.60
Manufacturer Part NumberLD065C154KAB2A
Product DescriptionCAP CER .15UF 50V X7R 10% 1206
Quantity Available 0
All prices are in GBP

CAP CER .15UF 50V X7R 10% 1206 - LD065C154KAB2A - Capacitors Details
Technical/Catalog InformationLD065C154KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD065C154KAB2A
LD065C154KAB2A

Purchase CAP CER .15UF 50V X7R 10% 1206 - LD065C154KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .15UF 50V X7R 10% 1206 - LD065C154KAB2A
Capacitors

CAP CER .15UF 50V X7R 10% 1206 - LD065C154KAB2A (LD065C154KAB2A-ND)

Related parts Capacitors :
CAP CER .15UF 50V X7R 10% 1206 - LD065C154KAB2A
 Order CAP CER .15UF 50V X7R 10% 1206-LD065C154KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C154KAB2A-ND.
CAP CER 1000PF 50V X7R 10% 1206 - LD065C102KAB2A
 Order CAP CER 1000PF 50V X7R 10% 1206-LD065C102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C102KAB2A-ND.
CAP CER .10UF 50V X7R 10% 1206 - LD065C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 1206-LD065C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C104KAB2A-ND.
CAP CER 12000PF 50V X7R 10% 1206 - LD065C123KAB2A
 Order CAP CER 12000PF 50V X7R 10% 1206-LD065C123KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C123KAB2A-ND.
CAP CER .12UF 50V X7R 10% 1206 - LD065C124KAB2A
 Order CAP CER .12UF 50V X7R 10% 1206-LD065C124KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C124KAB2A-ND.
CAP CER 15000PF 50V X7R 10% 1206 - LD065C153KAB2A
 Order CAP CER 15000PF 50V X7R 10% 1206-LD065C153KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C153KAB2A-ND.
CAP CER .18UF 50V X7R 10% 1206 - LD065C184KAB2A
 Order CAP CER .18UF 50V X7R 10% 1206-LD065C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C184KAB2A-ND.
CAP CER 220PF 50V X7R 10% 1206 - LD065C221KAB2A
 Order CAP CER 220PF 50V X7R 10% 1206-LD065C221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C221KAB2A-ND.
CAP CER 22000PF 50V X7R 10% 1206 - LD065C223KAB2A
 Order CAP CER 22000PF 50V X7R 10% 1206-LD065C223KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C223KAB2A-ND.
CAP CER .22UF 50V X7R 10% 1206 - LD065C224KAB2A
 Order CAP CER .22UF 50V X7R 10% 1206-LD065C224KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C224KAB2A-ND.
CAP CER 3300PF 50V X7R 10% 1206 - LD065C332KAB2A
 Order CAP CER 3300PF 50V X7R 10% 1206-LD065C332KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C332KAB2A-ND.
CAP CER 33000PF 50V X7R 10% 1206 - LD065C333KAB2A
 Order CAP CER 33000PF 50V X7R 10% 1206-LD065C333KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C333KAB2A-ND.
CAP CER .33UF 50V X7R 10% 1206 - LD065C334KAB2A
 Order CAP CER .33UF 50V X7R 10% 1206-LD065C334KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C334KAB2A-ND.
CAP CER 39000PF 50V X7R 10% 1206 - LD065C393KAB2A
 Order CAP CER 39000PF 50V X7R 10% 1206-LD065C393KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C393KAB2A-ND.
CAP CER 4700PF 50V X7R 10% 1206 - LD065C472KAB2A
 Order CAP CER 4700PF 50V X7R 10% 1206-LD065C472KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C472KAB2A-ND.