CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A - Capacitors

Digi-Key Part Number LD065A821FAB2A-ND
Price Break
4000
Unit Price
0.22869
Extended Price
914.76
Manufacturer Part NumberLD065A821FAB2A
Product DescriptionCAP CER 820PF 50V NP0 1% 1206
Quantity Available 0
All prices are in GBP

CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A - Capacitors Details
Technical/Catalog InformationLD065A821FAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated50V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD065A821FAB2A
LD065A821FAB2A

Purchase CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A
Capacitors

CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A (LD065A821FAB2A-ND)

Related parts Capacitors :
CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A
 Order CAP CER 820PF 50V NP0 1% 1206-LD065A821FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A821FAB2A-ND.
CAP CER 820PF 50V NP0 1% RADIAL - MR045A821FAA
 Order CAP CER 820PF 50V NP0 1% RADIAL-MR045A821FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821FAA-ND.
CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 1206-LD065A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A102FAB2A-ND.
CAP CER 3300PF 50V NP0 1% 1206 - LD065A332FAB2A
 Order CAP CER 3300PF 50V NP0 1% 1206-LD065A332FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A332FAB2A-ND.
CAP CER 390PF 50V NP0 1% 1206 - LD065A391FAB2A
 Order CAP CER 390PF 50V NP0 1% 1206-LD065A391FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A391FAB2A-ND.
CAP CER 820PF 50V NP0 1206 - 12065A821FAT2A
 Order CAP CER 820PF 50V NP0 1206-12065A821FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A821FAT2A-ND.
CAP CER 820PF 50V NP0 1206 - 12065A821GAT2A
 Order CAP CER 820PF 50V NP0 1206-12065A821GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A821GAT2A-ND.
CAP CER 820PF 50V NP0 1206 - 12065A821HAT2A
 Order CAP CER 820PF 50V NP0 1206-12065A821HAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A821HAT2A-ND.
CAP CER 820PF 50V NP0 1206 - 12065A821JAT4A
 Order CAP CER 820PF 50V NP0 1206-12065A821JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A821JAT4A-ND.
CAP CER 820PF 50V NP0 1206 - 12065A821KAT2A
 Order CAP CER 820PF 50V NP0 1206-12065A821KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A821KAT2A-ND.
CAP CER 6800PF 50V NP0 1% RADIAL - MR045A682FAA
 Order CAP CER 6800PF 50V NP0 1% RADIAL-MR045A682FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A682FAA-ND.
CAP CER 820PF 50V NP0 5% RADIAL - MR045A821JAATR1
 Order CAP CER 820PF 50V NP0 5% RADIAL-MR045A821JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821JAATR1-ND.
CAP CER 820PF 50V NP0 10% RADIAL - MR045A821KAA
 Order CAP CER 820PF 50V NP0 10% RADIAL-MR045A821KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821KAA-ND.
CAP CER 10PF 50V NP0 1% RADIAL - MR055A100FAA
 Order CAP CER 10PF 50V NP0 1% RADIAL-MR055A100FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A100FAA-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAA
 Order CAP CER 100PF 50V NP0 1% RADIAL-MR055A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAA-ND.