CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A - Capacitors

Digi-Key Part Number LD065A102FAB2A-ND
Price Break
4000
Unit Price
0.23716
Extended Price
948.64
Manufacturer Part NumberLD065A102FAB2A
Product DescriptionCAP CER 1000PF 50V NP0 1% 1206
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A - Capacitors Details
Technical/Catalog InformationLD065A102FAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD065A102FAB2A
LD065A102FAB2A

Purchase CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A
Capacitors

CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A (LD065A102FAB2A-ND)

Related parts Capacitors :
CAP CER 1000PF 50V NP0 1% 1206 - LD065A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 1206-LD065A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A102FAB2A-ND.
CAP CER 1000PF 50V NP0 1% RAD - MR055A102FAA
 Order CAP CER 1000PF 50V NP0 1% RAD-MR055A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102FAA-ND.
CAP CER 1000PF 50V NP0 1% RADIAL - MR065A102FAATR2
 Order CAP CER 1000PF 50V NP0 1% RADIAL-MR065A102FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A102FAATR2-ND.
CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 0603-LD035A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A102FAB2A-ND.
CAP CER 1000PF 50V NP0 1% 0805 - LD055A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 0805-LD055A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A102FAB2A-ND.
CAP CER 1000PF 100V NP0 1% 1206 - LD061A102FAB2A
 Order CAP CER 1000PF 100V NP0 1% 1206-LD061A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A102FAB2A-ND.
CAP CER 1000PF 25V NP0 1% 1206 - LD063A102FAB2A
 Order CAP CER 1000PF 25V NP0 1% 1206-LD063A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD063A102FAB2A-ND.
CAP CER 1000PF 50V NP0 2% 1206 - LD065A102GAB2A
 Order CAP CER 1000PF 50V NP0 2% 1206-LD065A102GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A102GAB2A-ND.
CAP CER 3300PF 50V NP0 1% 1206 - LD065A332FAB2A
 Order CAP CER 3300PF 50V NP0 1% 1206-LD065A332FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A332FAB2A-ND.
CAP CER 390PF 50V NP0 1% 1206 - LD065A391FAB2A
 Order CAP CER 390PF 50V NP0 1% 1206-LD065A391FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A391FAB2A-ND.
CAP CER 820PF 50V NP0 1% 1206 - LD065A821FAB2A
 Order CAP CER 820PF 50V NP0 1% 1206-LD065A821FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A821FAB2A-ND.
CAP CER 1000PF 50V NP0 1206 - 12065A102FAT2A
 Order CAP CER 1000PF 50V NP0 1206-12065A102FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102FAT2A-ND.
CAP CER 1000PF 50V NP0 1206 - 12065A102FAT4A
 Order CAP CER 1000PF 50V NP0 1206-12065A102FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102FAT4A-ND.
CAP CER 1000PF 50V NP0 1206 - 12065A102GAT2A
 Order CAP CER 1000PF 50V NP0 1206-12065A102GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102GAT2A-ND.
CAP CER 1000PF 50V NP0 1206 - 12065A102GAT2P
 Order CAP CER 1000PF 50V NP0 1206-12065A102GAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102GAT2P-ND.