CAP CER 1000PF 100V X7R 10% 1206 - LD061C102KAB2A - Capacitors

Digi-Key Part Number LD061C102KAB2A-ND
Price Break
4000
Unit Price
0.11418
Extended Price
456.72
Manufacturer Part NumberLD061C102KAB2A
Product DescriptionCAP CER 1000PF 100V X7R 10% 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 100V X7R 10% 1206 - LD061C102KAB2A - Capacitors Details
Technical/Catalog InformationLD061C102KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061C102KAB2A
LD061C102KAB2A

Purchase CAP CER 1000PF 100V X7R 10% 1206 - LD061C102KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V X7R 10% 1206 - LD061C102KAB2A
Capacitors

CAP CER 1000PF 100V X7R 10% 1206 - LD061C102KAB2A (LD061C102KAB2A-ND)

Related parts Capacitors :
CAP CER 1000PF 100V X7R 10% 1206 - LD061C102KAB2A
 Order CAP CER 1000PF 100V X7R 10% 1206-LD061C102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C102KAB2A-ND.
CAP CER 1000PF 100V X7R 10% RAD - AR211C102K4R
 Order CAP CER 1000PF 100V X7R 10% RAD-AR211C102K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4499-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAA
 Order CAP CER 1000PF 100V X7R 10% RAD-MR051C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAA-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAAAP2
 Order CAP CER 1000PF 100V X7R 10% RAD-MR051C102KAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAAAP2-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAATR1
 Order CAP CER 1000PF 100V X7R 10% RAD-MR051C102KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAATR1-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAATR2
 Order CAP CER 1000PF 100V X7R 10% RAD-MR051C102KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102KAATR2-ND.
CAP CER 1000PF 100V X7R 10% 0603 - LD031C102KAB2A
 Order CAP CER 1000PF 100V X7R 10% 0603-LD031C102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102KAB2A-ND.
CAP CER 1000PF 100V X7R 10% 0603 - LD031C102KAB9A
 Order CAP CER 1000PF 100V X7R 10% 0603-LD031C102KAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102KAB9A-ND.
CAP CER 1000PF 100V X7R 10% 0805 - LD051C102KAB2A
 Order CAP CER 1000PF 100V X7R 10% 0805-LD051C102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051C102KAB2A-ND.
CAP CER 1000PF 100V X7R 5% 1206 - LD061C102JAB2A
 Order CAP CER 1000PF 100V X7R 5% 1206-LD061C102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C102JAB2A-ND.
CAP CER 1000PF 100V X7R 20% 1206 - LD061C102MAB2A
 Order CAP CER 1000PF 100V X7R 20% 1206-LD061C102MAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C102MAB2A-ND.
CAP CER .10UF 100V X7R 10% 1206 - LD061C104KAB2A
 Order CAP CER .10UF 100V X7R 10% 1206-LD061C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C104KAB2A-ND.
CAP CER .10UF 100V X7R 10% 1206 - LD061C104KAB4A
 Order CAP CER .10UF 100V X7R 10% 1206-LD061C104KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C104KAB4A-ND.
CAP CER 1500PF 100V X7R 10% 1206 - LD061C152KAB2A
 Order CAP CER 1500PF 100V X7R 10% 1206-LD061C152KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C152KAB2A-ND.
CAP CER 2200PF 100V X7R 10% 1206 - LD061C222KAB2A
 Order CAP CER 2200PF 100V X7R 10% 1206-LD061C222KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C222KAB2A-ND.