CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A - Capacitors

Digi-Key Part Number LD061A820GAB2A-ND
Price Break
4000
Unit Price
0.21807
Extended Price
872.28
Manufacturer Part NumberLD061A820GAB2A
Product DescriptionCAP CER 82PF 100V NP0 2% 1206
Quantity Available 0
All prices are in GBP

CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A - Capacitors Details
Technical/Catalog InformationLD061A820GAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance82pF
Voltage - Rated100V
Tolerance±2%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061A820GAB2A
LD061A820GAB2A

Purchase CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A
Capacitors

CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A (LD061A820GAB2A-ND)

Related parts Capacitors :
CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A
 Order CAP CER 82PF 100V NP0 2% 1206-LD061A820GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A820GAB2A-ND.
CAP CER 82PF 100V NP0 2% 0603 - LD031A820GAB2A
 Order CAP CER 82PF 100V NP0 2% 0603-LD031A820GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A820GAB2A-ND.
CAP CER 100PF 100V NP0 2% 1206 - LD061A101GAB2A
 Order CAP CER 100PF 100V NP0 2% 1206-LD061A101GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101GAB2A-ND.
CAP CER 20PF 100V NP0 2% 1206 - LD061A200GAB2A
 Order CAP CER 20PF 100V NP0 2% 1206-LD061A200GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A200GAB2A-ND.
CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A
 Order CAP CER 82PF 100V NP0 1% 1206-LD061A820FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A820FAB2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820FAT2A
 Order CAP CER 82PF 100V NP0 1206-12061A820FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820FAT2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820GAT2A
 Order CAP CER 82PF 100V NP0 1206-12061A820GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820GAT2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820JAT2A
 Order CAP CER 82PF 100V NP0 1206-12061A820JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820JAT2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820KAT2A
 Order CAP CER 82PF 100V NP0 1206-12061A820KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820KAT2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820KAT2M
 Order CAP CER 82PF 100V NP0 1206-12061A820KAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820KAT2M-ND.
CAP CER 8.2PF 100V NP0 1206 - 12061A8R2CAT2A
 Order CAP CER 8.2PF 100V NP0 1206-12061A8R2CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A8R2CAT2A-ND.
CAP CER 8.2PF 100V NP0 1206 - 12061A8R2CAT4A
 Order CAP CER 8.2PF 100V NP0 1206-12061A8R2CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A8R2CAT4A-ND.
CAP CER 8.2PF 100V NP0 1206 - 12061A8R2DAT2A
 Order CAP CER 8.2PF 100V NP0 1206-12061A8R2DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A8R2DAT2A-ND.
CAP CER 8.2PF 100V NP0 1206 - 12061A8R2DAT4A
 Order CAP CER 8.2PF 100V NP0 1206-12061A8R2DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A8R2DAT4A-ND.
CAP CER 8.2PF 100V NP0 AXIAL - MA101A8R2DAA-BULK
 Order CAP CER 8.2PF 100V NP0 AXIAL-MA101A8R2DAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A8R2DAA-BULK-ND.