CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A

Digi-Key Part Number LD061A820FAB2A-ND
Price Break
4000
Unit Price
0.21175
Extended Price
847.00
Manufacturer Part NumberLD061A820FAB2A
Product DescriptionCAP CER 82PF 100V NP0 1% 1206
Quantity Available 0
All prices are in GBP

CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A Details
Technical/Catalog InformationLD061A820FAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance82pF
Voltage - Rated100V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061A820FAB2A
LD061A820FAB2A

Purchase CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A
CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A

CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A (LD061A820FAB2A-ND)

Related parts :
CAP CER 82PF 100V NP0 1% 1206 - LD061A820FAB2A
 Order CAP CER 82PF 100V NP0 1% 1206-LD061A820FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A820FAB2A-ND.
CAP CER 82PF 100V NP0 1% 0603 - LD031A820FAB2A
 Order CAP CER 82PF 100V NP0 1% 0603-LD031A820FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A820FAB2A-ND.
CAP CER 100PF 100V NP0 1% 1206 - LD061A101FAB2A
 Order CAP CER 100PF 100V NP0 1% 1206-LD061A101FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101FAB2A-ND.
CAP CER 1000PF 100V NP0 1% 1206 - LD061A102FAB2A
 Order CAP CER 1000PF 100V NP0 1% 1206-LD061A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A102FAB2A-ND.
CAP CER 1200PF 100V NP0 1% 1206 - LD061A122FAB4A
 Order CAP CER 1200PF 100V NP0 1% 1206-LD061A122FAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A122FAB4A-ND.
CAP CER 1500PF 100V NP0 1% 1206 - LD061A152FAB2A
 Order CAP CER 1500PF 100V NP0 1% 1206-LD061A152FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A152FAB2A-ND.
CAP CER 1800PF 100V NP0 1% 1206 - LD061A182FAB2A
 Order CAP CER 1800PF 100V NP0 1% 1206-LD061A182FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A182FAB2A-ND.
CAP CER 33PF 100V NP0 1% 1206 - LD061A330FAB2A
 Order CAP CER 33PF 100V NP0 1% 1206-LD061A330FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A330FAB2A-ND.
CAP CER 330PF 100V NP0 1% 1206 - LD061A331FAB2A
 Order CAP CER 330PF 100V NP0 1% 1206-LD061A331FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A331FAB2A-ND.
CAP CER 390PF 100V NP0 1% 1206 - LD061A391FAB2A
 Order CAP CER 390PF 100V NP0 1% 1206-LD061A391FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A391FAB2A-ND.
CAP CER 470PF 100V NP0 1% 1206 - LD061A471FAB2A
 Order CAP CER 470PF 100V NP0 1% 1206-LD061A471FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A471FAB2A-ND.
CAP CER 68PF 100V NP0 1% 1206 - LD061A680FAB2A
 Order CAP CER 68PF 100V NP0 1% 1206-LD061A680FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A680FAB2A-ND.
CAP CER 82PF 100V NP0 2% 1206 - LD061A820GAB2A
 Order CAP CER 82PF 100V NP0 2% 1206-LD061A820GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A820GAB2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820FAT2A
 Order CAP CER 82PF 100V NP0 1206-12061A820FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820FAT2A-ND.
CAP CER 82PF 100V NP0 1206 - 12061A820GAT2A
 Order CAP CER 82PF 100V NP0 1206-12061A820GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A820GAT2A-ND.