CAP CER 6.8PF 100V NP0 1206 - LD061A6R8DAB2A - Capacitors

Digi-Key Part Number LD061A6R8DAB2A-ND
Price Break
4000
Unit Price
0.08965
Extended Price
358.60
Manufacturer Part NumberLD061A6R8DAB2A
Product DescriptionCAP CER 6.8PF 100V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 6.8PF 100V NP0 1206 - LD061A6R8DAB2A - Capacitors Details
Technical/Catalog InformationLD061A6R8DAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance6.8pF
Voltage - Rated100V
Tolerance±0.5pF
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061A6R8DAB2A
LD061A6R8DAB2A

Purchase CAP CER 6.8PF 100V NP0 1206 - LD061A6R8DAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 6.8PF 100V NP0 1206 - LD061A6R8DAB2A
Capacitors

CAP CER 6.8PF 100V NP0 1206 - LD061A6R8DAB2A (LD061A6R8DAB2A-ND)

Related partsCapacitors :
CAP CER 6.8PF 100V NP0 1206 - LD061A6R8DAB2A
 Order CAP CER 6.8PF 100V NP0 1206-LD061A6R8DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A6R8DAB2A-ND.
CAP CERM 10PF 5% 100V NP0 1206 - 12061A100JAT2A
 Order CAP CERM 10PF 5% 100V NP0 1206-12061A100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1438-2-ND.
CAP CERM 15PF 5% 100V NP0 1206 - 12061A150JAT2A
 Order CAP CERM 15PF 5% 100V NP0 1206-12061A150JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1439-2-ND.
CAP CERM 22PF 5% 100V NP0 1206 - 12061A220JAT2A
 Order CAP CERM 22PF 5% 100V NP0 1206-12061A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1440-2-ND.
CAP CERM 33PF 5% 100V NP0 1206 - 12061A330JAT2A
 Order CAP CERM 33PF 5% 100V NP0 1206-12061A330JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1441-2-ND.
CAP CERM 47PF 5% 100V NP0 1206 - 12061A470JAT2A
 Order CAP CERM 47PF 5% 100V NP0 1206-12061A470JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1442-2-ND.
CAP CERM 68PF 5% 100V NP0 1206 - 12061A680JAT2A
 Order CAP CERM 68PF 5% 100V NP0 1206-12061A680JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1443-2-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1444-2-ND.
CAP CERM 150PF 5% 100V NP0 1206 - 12061A151JAT2A
 Order CAP CERM 150PF 5% 100V NP0 1206-12061A151JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1445-2-ND.
CAP CERM 220PF 5% 100V NP0 1206 - 12061A221JAT2A
 Order CAP CERM 220PF 5% 100V NP0 1206-12061A221JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1446-2-ND.
CAP CERM 330PF 5% 100V NP0 1206 - 12061A331JAT2A
 Order CAP CERM 330PF 5% 100V NP0 1206-12061A331JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1447-2-ND.
CAP CERM 470PF 5% 100V NP0 1206 - 12061A471JAT2A
 Order CAP CERM 470PF 5% 100V NP0 1206-12061A471JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1448-2-ND.
CAP CERM 680PF 5% 100V NP0 1206 - 12061A681JAT2A
 Order CAP CERM 680PF 5% 100V NP0 1206-12061A681JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1449-2-ND.
CAP CERM 1000PF 5% 100V NP0 1206 - 12061A102JAT2A
 Order CAP CERM 1000PF 5% 100V NP0 1206-12061A102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1450-2-ND.
CAP CERM 1500PF 5% 100V NP0 1206 - 12061A152JAT2A
 Order CAP CERM 1500PF 5% 100V NP0 1206-12061A152JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1451-2-ND.