CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A - Capacitors

Digi-Key Part Number LD061A471JAB2A-ND
Price Break
4000
Unit Price
0.12566
Extended Price
502.64
Manufacturer Part NumberLD061A471JAB2A
Product DescriptionCAP CER 470PF 100V NP0 5% 1206
Quantity Available 0
All prices are in GBP

CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A - Capacitors Details
Technical/Catalog InformationLD061A471JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated100V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061A471JAB2A
LD061A471JAB2A

Purchase CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A
Capacitors

CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A (LD061A471JAB2A-ND)

Related parts Capacitors :
CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A
 Order CAP CER 470PF 100V NP0 5% 1206-LD061A471JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A471JAB2A-ND.
CAP CER 470PF 100V NP0 5% RAD - MR051A471JAA
 Order CAP CER 470PF 100V NP0 5% RAD-MR051A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A471JAA-ND.
CAP CER 470PF 100V NP0 5% RAD - MR051A471JAAAP1
 Order CAP CER 470PF 100V NP0 5% RAD-MR051A471JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A471JAAAP1-ND.
CAP CER 470PF 100V NP0 5% RAD - MR051A471JAATR1
 Order CAP CER 470PF 100V NP0 5% RAD-MR051A471JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A471JAATR1-ND.
CAP CER 470PF 100V NP0 5% 0805 - LD051A471JAB2A
 Order CAP CER 470PF 100V NP0 5% 0805-LD051A471JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A471JAB2A-ND.
CAP CER 470PF 100V NP0 5% 0805 - LD051A471JAB4A
 Order CAP CER 470PF 100V NP0 5% 0805-LD051A471JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A471JAB4A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB4A-ND.
CAP CER 1000PF 100V NP0 5% 1206 - LD061A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 1206-LD061A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A102JAB4A-ND.
CAP CER 1500PF 100V NP0 5% 1206 - LD061A152JAB2A
 Order CAP CER 1500PF 100V NP0 5% 1206-LD061A152JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A152JAB2A-ND.
CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A
 Order CAP CER 1800PF 100V NP0 5% 1206-LD061A182JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A182JAB2A-ND.
CAP CER 22PF 100V NP0 5% 1206 - LD061A220JAB2A
 Order CAP CER 22PF 100V NP0 5% 1206-LD061A220JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A220JAB2A-ND.
CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A
 Order CAP CER 220PF 100V NP0 5% 1206-LD061A221JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A221JAB2A-ND.
CAP CER 270PF 100V NP0 5% 1206 - LD061A271JAB2A
 Order CAP CER 270PF 100V NP0 5% 1206-LD061A271JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A271JAB2A-ND.
CAP CER 3300PF 100V NP0 5% 1206 - LD061A332JAB2A
 Order CAP CER 3300PF 100V NP0 5% 1206-LD061A332JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A332JAB2A-ND.