CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A - Capacitors

Digi-Key Part Number LD061A221JAB2A-ND
Price Break
4000
Unit Price
0.1122
Extended Price
448.80
Manufacturer Part NumberLD061A221JAB2A
Product DescriptionCAP CER 220PF 100V NP0 5% 1206
Quantity Available 0
All prices are in GBP

CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A - Capacitors Details
Technical/Catalog InformationLD061A221JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated100V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061A221JAB2A
LD061A221JAB2A

Purchase CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A
Capacitors

CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A (LD061A221JAB2A-ND)

Related parts Capacitors :
CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A
 Order CAP CER 220PF 100V NP0 5% 1206-LD061A221JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A221JAB2A-ND.
CAP CER 220PF 1000V NP0 5% 1206 - 1206AA221JAT1A
 Order CAP CER 220PF 1000V NP0 5% 1206-1206AA221JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4719-2-ND.
CAP CER 220PF 100V NP0 5% RAD - MR051A221JAA
 Order CAP CER 220PF 100V NP0 5% RAD-MR051A221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A221JAA-ND.
CAP CER 220PF 100V NP0 5% RAD - MR051A221JAAAP1
 Order CAP CER 220PF 100V NP0 5% RAD-MR051A221JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A221JAAAP1-ND.
CAP CER 220PF 100V NP0 5% RAD - MR051A221JAATR1
 Order CAP CER 220PF 100V NP0 5% RAD-MR051A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A221JAATR1-ND.
CAP CER 220PF 100V NP0 5% 0603 - LD031A221JAB2A
 Order CAP CER 220PF 100V NP0 5% 0603-LD031A221JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A221JAB2A-ND.
CAP CER 220PF 100V NP0 5% 0805 - LD051A221JAB2A
 Order CAP CER 220PF 100V NP0 5% 0805-LD051A221JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221JAB2A-ND.
CAP CER 220PF 100V NP0 5% 0805 - LD051A221JAB4A
 Order CAP CER 220PF 100V NP0 5% 0805-LD051A221JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221JAB4A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB4A-ND.
CAP CER 1000PF 100V NP0 5% 1206 - LD061A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 1206-LD061A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A102JAB4A-ND.
CAP CER 1500PF 100V NP0 5% 1206 - LD061A152JAB2A
 Order CAP CER 1500PF 100V NP0 5% 1206-LD061A152JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A152JAB2A-ND.
CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A
 Order CAP CER 1800PF 100V NP0 5% 1206-LD061A182JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A182JAB2A-ND.
CAP CER 22PF 100V NP0 5% 1206 - LD061A220JAB2A
 Order CAP CER 22PF 100V NP0 5% 1206-LD061A220JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A220JAB2A-ND.
CAP CER 220PF 100V NP0 10% 1206 - LD061A221KAB2A
 Order CAP CER 220PF 100V NP0 10% 1206-LD061A221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A221KAB2A-ND.