CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A

Digi-Key Part Number LD061A182JAB2A-ND
Price Break
4000
Unit Price
0.11825
Extended Price
473.00
Manufacturer Part NumberLD061A182JAB2A
Product DescriptionCAP CER 1800PF 100V NP0 5% 1206
Quantity Available 0
All prices are in GBP

CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A Details
Technical/Catalog InformationLD061A182JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1800pF
Voltage - Rated100V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD061A182JAB2A
LD061A182JAB2A

Purchase CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A
CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A

CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A (LD061A182JAB2A-ND)

Related parts :
CAP CER 1800PF 100V NP0 5% 1206 - LD061A182JAB2A
 Order CAP CER 1800PF 100V NP0 5% 1206-LD061A182JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A182JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB4A-ND.
CAP CER 1000PF 100V NP0 5% 1206 - LD061A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 1206-LD061A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A102JAB4A-ND.
CAP CER 1500PF 100V NP0 5% 1206 - LD061A152JAB2A
 Order CAP CER 1500PF 100V NP0 5% 1206-LD061A152JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A152JAB2A-ND.
CAP CER 1800PF 100V NP0 1% 1206 - LD061A182FAB2A
 Order CAP CER 1800PF 100V NP0 1% 1206-LD061A182FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A182FAB2A-ND.
CAP CER 22PF 100V NP0 5% 1206 - LD061A220JAB2A
 Order CAP CER 22PF 100V NP0 5% 1206-LD061A220JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A220JAB2A-ND.
CAP CER 220PF 100V NP0 5% 1206 - LD061A221JAB2A
 Order CAP CER 220PF 100V NP0 5% 1206-LD061A221JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A221JAB2A-ND.
CAP CER 270PF 100V NP0 5% 1206 - LD061A271JAB2A
 Order CAP CER 270PF 100V NP0 5% 1206-LD061A271JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A271JAB2A-ND.
CAP CER 3300PF 100V NP0 5% 1206 - LD061A332JAB2A
 Order CAP CER 3300PF 100V NP0 5% 1206-LD061A332JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A332JAB2A-ND.
CAP CER 3900PF 100V NP0 5% 1206 - LD061A392JAB2A
 Order CAP CER 3900PF 100V NP0 5% 1206-LD061A392JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A392JAB2A-ND.
CAP CER 47PF 100V NP0 5% 1206 - LD061A470JAB2A
 Order CAP CER 47PF 100V NP0 5% 1206-LD061A470JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A470JAB2A-ND.
CAP CER 470PF 100V NP0 5% 1206 - LD061A471JAB2A
 Order CAP CER 470PF 100V NP0 5% 1206-LD061A471JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A471JAB2A-ND.
CAP CER 560PF 100V NP0 5% 1206 - LD061A561JAB2A
 Order CAP CER 560PF 100V NP0 5% 1206-LD061A561JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A561JAB2A-ND.
CAP CER 68PF 100V NP0 5% 1206 - LD061A680JAB2A
 Order CAP CER 68PF 100V NP0 5% 1206-LD061A680JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A680JAB2A-ND.