CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A - Capacitors

Digi-Key Part Number LD055C104KAB2A-ND
Price Break
4000
12000
24000
Unit Price
0.11154
0.08712
0.0825
Extended Price
446.16
1045.44
1980.00
Manufacturer Part NumberLD055C104KAB2A
Product DescriptionCAP CER .10UF 50V X7R 10% 0805
Quantity Available 4000
All prices are in GBP

CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A - Capacitors Details
Technical/Catalog InformationLD055C104KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD055C104KAB2A
LD055C104KAB2A

Purchase CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A
Capacitors

CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A (LD055C104KAB2A-ND)

Related parts Capacitors :
CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 0805-LD055C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104KAB2A-ND.
CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB4A
 Order CAP CER .10UF 50V X7R 10% 0805-LD055C104KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104KAB4A-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1349-2-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-1-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-6-ND.
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
 Order CAP CER .10UF 50V X7R 10% RAD-AR155C104K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR065C105KAA
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR065C105KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105KAA-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR065C105KAAAP2
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR065C105KAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105KAAAP2-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR065C105KAATR1
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR065C105KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105KAATR1-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR065C105KAATR2
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR065C105KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105KAATR2-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR065C105KAT
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR065C105KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105KAT-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR065C105KBA
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR065C105KBA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105KBA-ND.
CAP CER 1.0UF 50V X7R 10% RADIAL - MR075C105KAA
 Order CAP CER 1.0UF 50V X7R 10% RADIAL-MR075C105KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075C105KAA-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 0603-LD035C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB2A-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB9A
 Order CAP CER .10UF 50V X7R 10% 0603-LD035C104KAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB9A-ND.