CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB6A - Capacitors

Digi-Key Part Number LD055C104JAB6A-ND
Price Break
2431
Unit Price
0.11897
Extended Price
289.22
Manufacturer Part NumberLD055C104JAB6A
Product DescriptionCAP CER .10UF 50V X7R 5% 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB6A - Capacitors Details
Technical/Catalog InformationLD055C104JAB6A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD055C104JAB6A
LD055C104JAB6A

Purchase CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB6A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB6A
Capacitors

CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB6A (LD055C104JAB6A-ND)

Related parts Capacitors :
CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB6A
 Order CAP CER .10UF 50V X7R 5% 0805-LD055C104JAB6A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104JAB6A-ND.
CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB2A
 Order CAP CER .10UF 50V X7R 5% 0805-LD055C104JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104JAB2A-ND.
CAP CER .10UF 50V X7R 5% 0805 - LD055C104JAB4A
 Order CAP CER .10UF 50V X7R 5% 0805-LD055C104JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104JAB4A-ND.
CAP CER 1.0UF 50V X7R 5% RADIAL - MR065C105JAA
 Order CAP CER 1.0UF 50V X7R 5% RADIAL-MR065C105JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105JAA-ND.
CAP CER 1.0UF 50V X7R 5% RADIAL - MR065C105JAATR1
 Order CAP CER 1.0UF 50V X7R 5% RADIAL-MR065C105JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105JAATR1-ND.
CAP CER 1.0UF 50V X7R 5% RADIAL - MR075C105JAA
 Order CAP CER 1.0UF 50V X7R 5% RADIAL-MR075C105JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075C105JAA-ND.
CAP CER 1000PF 50V X7R 5% 0805 - LD055C102JAB2A
 Order CAP CER 1000PF 50V X7R 5% 0805-LD055C102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C102JAB2A-ND.
CAP CER 10000PF 50V X7R 5% 0805 - LD055C103JAB2A
 Order CAP CER 10000PF 50V X7R 5% 0805-LD055C103JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C103JAB2A-ND.
CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 0805-LD055C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104KAB2A-ND.
CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB4A
 Order CAP CER .10UF 50V X7R 10% 0805-LD055C104KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104KAB4A-ND.
CAP CER .10UF 50V X7R 20% 0805 - LD055C104MAB2A
 Order CAP CER .10UF 50V X7R 20% 0805-LD055C104MAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104MAB2A-ND.
CAP CER 270PF 50V X7R 5% 0805 - LD055C271JAB2A
 Order CAP CER 270PF 50V X7R 5% 0805-LD055C271JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C271JAB2A-ND.
CAP CER 2700PF 50V X7R 5% 0805 - LD055C272JAB2A
 Order CAP CER 2700PF 50V X7R 5% 0805-LD055C272JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C272JAB2A-ND.
CAP CER 27000PF 50V X7R 5% 0805 - LD055C273JAB2A
 Order CAP CER 27000PF 50V X7R 5% 0805-LD055C273JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C273JAB2A-ND.
CAP CER 330PF 50V X7R 5% 0805 - LD055C331JAB2A
 Order CAP CER 330PF 50V X7R 5% 0805-LD055C331JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C331JAB2A-ND.