CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A - Capacitors

Digi-Key Part Number LD055A4R7DAB2A-ND
Price Break
4000
Unit Price
0.10428
Extended Price
417.12
Manufacturer Part NumberLD055A4R7DAB2A
Product DescriptionCAP CER 4.7PF 50V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A - Capacitors Details
Technical/Catalog InformationLD055A4R7DAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated50V
Tolerance±0.5pF
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD055A4R7DAB2A
LD055A4R7DAB2A

Purchase CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A
Capacitors

CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A (LD055A4R7DAB2A-ND)

Related parts Capacitors :
CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A
 Order CAP CER 4.7PF 50V NP0 0805-LD055A4R7DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A4R7DAB2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470DAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470DAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470FAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470FAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470GAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470GAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470GAT4A
 Order CAP CER 47PF 50V NP0 0805-08055A470GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470GAT4A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470JA19A
 Order CAP CER 47PF 50V NP0 0805-08055A470JA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470JA19A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470JAJ2A
 Order CAP CER 47PF 50V NP0 0805-08055A470JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470JAJ2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470JAQ2A
 Order CAP CER 47PF 50V NP0 0805-08055A470JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470JAQ2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470K4T2A
 Order CAP CER 47PF 50V NP0 0805-08055A470K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470K4T2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470KAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470KAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470KAT4A
 Order CAP CER 47PF 50V NP0 0805-08055A470KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470KAT4A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470MAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470MAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470MAT4A
 Order CAP CER 47PF 50V NP0 0805-08055A470MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470MAT4A-ND.
CAP CER 4.7PF 50V NP0 0805 - 08055A4R7BAT2A
 Order CAP CER 4.7PF 50V NP0 0805-08055A4R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A4R7BAT2A-ND.
CAP CER 4.7PF 50V NP0 0805 - 08055A4R7BAT4A
 Order CAP CER 4.7PF 50V NP0 0805-08055A4R7BAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A4R7BAT4A-ND.