CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A - Capacitors

Digi-Key Part Number LD055A2R2CAB2A-ND
Price Break
4000
Unit Price
0.10626
Extended Price
425.04
Manufacturer Part NumberLD055A2R2CAB2A
Product DescriptionCAP CER 2.2PF 50V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A - Capacitors Details
Technical/Catalog InformationLD055A2R2CAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance2.2pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD055A2R2CAB2A
LD055A2R2CAB2A

Purchase CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A
Capacitors

CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A (LD055A2R2CAB2A-ND)

Related parts Capacitors :
CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A
 Order CAP CER 2.2PF 50V NP0 0805-LD055A2R2CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A2R2CAB2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220DAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220DAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220FAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220FAT4A
 Order CAP CER 22PF 50V NP0 0805-08055A220FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT4A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220FAT9A
 Order CAP CER 22PF 50V NP0 0805-08055A220FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT9A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220GAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220GAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220GAT4A
 Order CAP CER 22PF 50V NP0 0805-08055A220GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220GAT4A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220J4T2A
 Order CAP CER 22PF 50V NP0 0805-08055A220J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220J4T2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220JAJ2A
 Order CAP CER 22PF 50V NP0 0805-08055A220JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220JAJ2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220JAQ2A
 Order CAP CER 22PF 50V NP0 0805-08055A220JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220JAQ2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220K4T2A
 Order CAP CER 22PF 50V NP0 0805-08055A220K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220K4T2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220KAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220KAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220KAT2P
 Order CAP CER 22PF 50V NP0 0805-08055A220KAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220KAT2P-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220KAT4A
 Order CAP CER 22PF 50V NP0 0805-08055A220KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220KAT4A-ND.
CAP CER 2.2PF 50V NP0 0805 - 08055A2R2BAT2A
 Order CAP CER 2.2PF 50V NP0 0805-08055A2R2BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A2R2BAT2A-ND.