CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A - Capacitors

Digi-Key Part Number LD055A271FAB4A-ND
Price Break
10000
Unit Price
0.18744
Extended Price
1874.40
Manufacturer Part NumberLD055A271FAB4A
Product DescriptionCAP CER 270PF 50V NP0 1% 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A - Capacitors Details
Technical/Catalog InformationLD055A271FAB4A
VendorAVX Corporation
CategoryCapacitors
Capacitance270pF
Voltage - Rated50V
Tolerance±1%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD055A271FAB4A
LD055A271FAB4A

Purchase CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A
Capacitors

CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A (LD055A271FAB4A-ND)

Related parts Capacitors :
CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A
 Order CAP CER 270PF 50V NP0 1% 0805-LD055A271FAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271FAB4A-ND.
CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB2A
 Order CAP CER 270PF 50V NP0 1% 0805-LD055A271FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271FAB2A-ND.
CAP CER 270PF 50V NP0 1% 0603 - LD035A271FAB2A
 Order CAP CER 270PF 50V NP0 1% 0603-LD035A271FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A271FAB2A-ND.
CAP CER 270PF 100V NP0 1% 0805 - LD051A271FAB2A
 Order CAP CER 270PF 100V NP0 1% 0805-LD051A271FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A271FAB2A-ND.
CAP CER 100PF 50V NP0 1% 0805 - LD055A101FAB2A
 Order CAP CER 100PF 50V NP0 1% 0805-LD055A101FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A101FAB2A-ND.
CAP CER 1000PF 50V NP0 1% 0805 - LD055A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 0805-LD055A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A102FAB2A-ND.
CAP CER 1800PF 50V NP0 1% 0805 - LD055A182FAB2A
 Order CAP CER 1800PF 50V NP0 1% 0805-LD055A182FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A182FAB2A-ND.
CAP CER 220PF 50V NP0 1% 0805 - LD055A221FAB2A
 Order CAP CER 220PF 50V NP0 1% 0805-LD055A221FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A221FAB2A-ND.
CAP CER 270PF 50V NP0 5% 0805 - LD055A271JAB2A
 Order CAP CER 270PF 50V NP0 5% 0805-LD055A271JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271JAB2A-ND.
CAP CER 270PF 50V NP0 10% 0805 - LD055A271KAB2A
 Order CAP CER 270PF 50V NP0 10% 0805-LD055A271KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271KAB2A-ND.
CAP CER 330PF 50V NP0 1% 0805 - LD055A331FAB2A
 Order CAP CER 330PF 50V NP0 1% 0805-LD055A331FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A331FAB2A-ND.
CAP CER 360PF 50V NP0 1% 0805 - LD055A361FAB2A
 Order CAP CER 360PF 50V NP0 1% 0805-LD055A361FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A361FAB2A-ND.
CAP CER 39PF 50V NP0 1% 0805 - LD055A390FAB2A
 Order CAP CER 39PF 50V NP0 1% 0805-LD055A390FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A390FAB2A-ND.
CAP CER 390PF 50V NP0 1% 0805 - LD055A391FAB2A
 Order CAP CER 390PF 50V NP0 1% 0805-LD055A391FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A391FAB2A-ND.
CAP CER 470PF 50V NP0 1% 0805 - LD055A471FAB2A
 Order CAP CER 470PF 50V NP0 1% 0805-LD055A471FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A471FAB2A-ND.