CAP CER 22PF 50V NP0 10% 0805 - LD055A220KAB2A - Capacitors

Digi-Key Part Number LD055A220KAB2A-ND
Price Break
4000
Unit Price
0.10296
Extended Price
411.84
Manufacturer Part NumberLD055A220KAB2A
Product DescriptionCAP CER 22PF 50V NP0 10% 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 22PF 50V NP0 10% 0805 - LD055A220KAB2A - Capacitors Details
Technical/Catalog InformationLD055A220KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD055A220KAB2A
LD055A220KAB2A

Purchase CAP CER 22PF 50V NP0 10% 0805 - LD055A220KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 50V NP0 10% 0805 - LD055A220KAB2A
Capacitors

CAP CER 22PF 50V NP0 10% 0805 - LD055A220KAB2A (LD055A220KAB2A-ND)

Related parts Capacitors :
CAP CER 22PF 50V NP0 10% 0805 - LD055A220KAB2A
 Order CAP CER 22PF 50V NP0 10% 0805-LD055A220KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A220KAB2A-ND.
CAP CER 22PF 50V NP0 10% RADIAL - MR055A220KAA
 Order CAP CER 22PF 50V NP0 10% RADIAL-MR055A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A220KAA-ND.
CAP CER 22PF 50V NP0 10% 0402 - LD025A220KAB2A
 Order CAP CER 22PF 50V NP0 10% 0402-LD025A220KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A220KAB2A-ND.
CAP CER 22PF 100V NP0 10% 0805 - LD051A220KAB2A
 Order CAP CER 22PF 100V NP0 10% 0805-LD051A220KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A220KAB2A-ND.
CAP CER 22PF 100V NP0 10% 0805 - LD051A220KAB4A
 Order CAP CER 22PF 100V NP0 10% 0805-LD051A220KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A220KAB4A-ND.
CAP CER 10PF 50V NP0 10% 0805 - LD055A100KAB2A
 Order CAP CER 10PF 50V NP0 10% 0805-LD055A100KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A100KAB2A-ND.
CAP CER 100PF 50V NP0 10% 0805 - LD055A101KAB2A
 Order CAP CER 100PF 50V NP0 10% 0805-LD055A101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A101KAB2A-ND.
CAP CER 1000PF 50V NP0 10% 0805 - LD055A102KAB2A
 Order CAP CER 1000PF 50V NP0 10% 0805-LD055A102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A102KAB2A-ND.
CAP CER 1000PF 50V NP0 10% 0805 - LD055A102KAB4A
 Order CAP CER 1000PF 50V NP0 10% 0805-LD055A102KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A102KAB4A-ND.
CAP CER 150PF 50V NP0 10% 0805 - LD055A151KAB2A
 Order CAP CER 150PF 50V NP0 10% 0805-LD055A151KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A151KAB2A-ND.
CAP CER 180PF 50V NP0 10% 0805 - LD055A181KAB2A
 Order CAP CER 180PF 50V NP0 10% 0805-LD055A181KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A181KAB2A-ND.
CAP CER 22PF 50V NP0 5% 0805 - LD055A220JAB2A
 Order CAP CER 22PF 50V NP0 5% 0805-LD055A220JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A220JAB2A-ND.
CAP CER 270PF 50V NP0 10% 0805 - LD055A271KAB2A
 Order CAP CER 270PF 50V NP0 10% 0805-LD055A271KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271KAB2A-ND.
CAP CER 33PF 50V NP0 10% 0805 - LD055A330KAB2A
 Order CAP CER 33PF 50V NP0 10% 0805-LD055A330KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A330KAB2A-ND.
CAP CER 330PF 50V NP0 10% 0805 - LD055A331KAB2A
 Order CAP CER 330PF 50V NP0 10% 0805-LD055A331KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A331KAB2A-ND.