CAP CER 1.0UF 25V X5R 10% 0805 - LD053D105KAB2A - Capacitors

Digi-Key Part Number LD053D105KAB2A-ND
Price Break
2000
Unit Price
3.773
Extended Price
7546.00
Manufacturer Part NumberLD053D105KAB2A
Product DescriptionCAP CER 1.0UF 25V X5R 10% 0805
Quantity Available 0
All prices are in GBP

CAP CER 1.0UF 25V X5R 10% 0805 - LD053D105KAB2A - Capacitors Details
Technical/Catalog InformationLD053D105KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated25V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD053D105KAB2A
LD053D105KAB2A

Purchase CAP CER 1.0UF 25V X5R 10% 0805 - LD053D105KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1.0UF 25V X5R 10% 0805 - LD053D105KAB2A
Capacitors

CAP CER 1.0UF 25V X5R 10% 0805 - LD053D105KAB2A (LD053D105KAB2A-ND)

Related parts Capacitors :
CAP CER 1.0UF 25V X5R 10% 0805 - LD053D105KAB2A
 Order CAP CER 1.0UF 25V X5R 10% 0805-LD053D105KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053D105KAB2A-ND.
CAP CER 1.0UF 25V X5R 10% 0805 - C2012X5R1E105K
 Order CAP CER 1.0UF 25V X5R 10% 0805-C2012X5R1E105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1419-2-ND.
CAP CER 1.0UF 25V X5R 10% 0805 - C2012X5R1E105K
 Order CAP CER 1.0UF 25V X5R 10% 0805-C2012X5R1E105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1419-1-ND.
CAP CER 1.0UF 25V X5R 10% 0805 - C2012X5R1E105K
 Order CAP CER 1.0UF 25V X5R 10% 0805-C2012X5R1E105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1419-6-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order CAP CER 1 UF 25V Y5V 0603-GRM188F51E105ZA12D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3895-2-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order CAP CER 1 UF 25V Y5V 0603-GRM188F51E105ZA12D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3895-1-ND.
CAP CER .10UF 25V X5R 10% 0603 - LD033D104KAB2A
 Order CAP CER .10UF 25V X5R 10% 0603-LD033D104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033D104KAB2A-ND.
CAP CER 330PF 25V NP0 10% 0805 - LD053A331KAB2A
 Order CAP CER 330PF 25V NP0 10% 0805-LD053A331KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053A331KAB2A-ND.
CAP CER 10000PF 25V X7R 10% 0805 - LD053C103KAB2A
 Order CAP CER 10000PF 25V X7R 10% 0805-LD053C103KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C103KAB2A-ND.
CAP CER .10UF 25V X7R 10% 0805 - LD053C104KAB2A
 Order CAP CER .10UF 25V X7R 10% 0805-LD053C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C104KAB2A-ND.
CAP CER 15000PF 25V X7R 10% 0805 - LD053C153KAB2A
 Order CAP CER 15000PF 25V X7R 10% 0805-LD053C153KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C153KAB2A-ND.
CAP CER .15UF 25V X7R 10% 0805 - LD053C154KAB2A
 Order CAP CER .15UF 25V X7R 10% 0805-LD053C154KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C154KAB2A-ND.
CAP CER .18UF 25V X7R 10% 0805 - LD053C184KAB2A
 Order CAP CER .18UF 25V X7R 10% 0805-LD053C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C184KAB2A-ND.
CAP CER 220PF 25V X7R 10% 0805 - LD053C221KAB2A
 Order CAP CER 220PF 25V X7R 10% 0805-LD053C221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C221KAB2A-ND.
CAP CER 2200PF 25V X7R 10% 0805 - LD053C222KAB2A
 Order CAP CER 2200PF 25V X7R 10% 0805-LD053C222KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C222KAB2A-ND.