CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A - Capacitors

Digi-Key Part Number LD053C473KAB2A-ND
Price Break
4000
Unit Price
0.09075
Extended Price
363.00
Manufacturer Part NumberLD053C473KAB2A
Product DescriptionCAP CER 47000PF 25V X7R 10% 0805
Quantity Available 0
All prices are in GBP

CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A - Capacitors Details
Technical/Catalog InformationLD053C473KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated25V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD053C473KAB2A
LD053C473KAB2A

Purchase CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A
Capacitors

CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A (LD053C473KAB2A-ND)

Related parts Capacitors :
CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A
 Order CAP CER 47000PF 25V X7R 10% 0805-LD053C473KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C473KAB2A-ND.
CAP CER 47000PF 25V X7R 10% 0603 - LD033C473KAB2A
 Order CAP CER 47000PF 25V X7R 10% 0603-LD033C473KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033C473KAB2A-ND.
CAP CER 10000PF 25V X7R 10% 0805 - LD053C103KAB2A
 Order CAP CER 10000PF 25V X7R 10% 0805-LD053C103KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C103KAB2A-ND.
CAP CER .10UF 25V X7R 10% 0805 - LD053C104KAB2A
 Order CAP CER .10UF 25V X7R 10% 0805-LD053C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C104KAB2A-ND.
CAP CER 15000PF 25V X7R 10% 0805 - LD053C153KAB2A
 Order CAP CER 15000PF 25V X7R 10% 0805-LD053C153KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C153KAB2A-ND.
CAP CER .15UF 25V X7R 10% 0805 - LD053C154KAB2A
 Order CAP CER .15UF 25V X7R 10% 0805-LD053C154KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C154KAB2A-ND.
CAP CER .18UF 25V X7R 10% 0805 - LD053C184KAB2A
 Order CAP CER .18UF 25V X7R 10% 0805-LD053C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C184KAB2A-ND.
CAP CER 220PF 25V X7R 10% 0805 - LD053C221KAB2A
 Order CAP CER 220PF 25V X7R 10% 0805-LD053C221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C221KAB2A-ND.
CAP CER 2200PF 25V X7R 10% 0805 - LD053C222KAB2A
 Order CAP CER 2200PF 25V X7R 10% 0805-LD053C222KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C222KAB2A-ND.
CAP CER .22UF 25V X7R 10% 0805 - LD053C224KAB2A
 Order CAP CER .22UF 25V X7R 10% 0805-LD053C224KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C224KAB2A-ND.
CAP CER 2700PF 25V X7R 10% 0805 - LD053C272KAB2A
 Order CAP CER 2700PF 25V X7R 10% 0805-LD053C272KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C272KAB2A-ND.
CAP CER 4700PF 25V X7R 10% 0805 - LD053C472KAB2A
 Order CAP CER 4700PF 25V X7R 10% 0805-LD053C472KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C472KAB2A-ND.
CAP CER 5600PF 25V X7R 10% 0805 - LD053C562KAB2A
 Order CAP CER 5600PF 25V X7R 10% 0805-LD053C562KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C562KAB2A-ND.
CAP CER 56000PF 25V X7R 10% 0805 - LD053C563KAB2A
 Order CAP CER 56000PF 25V X7R 10% 0805-LD053C563KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C563KAB2A-ND.
CAP CER 68000PF 25V X7R 10% 0805 - LD053C683KAB2A
 Order CAP CER 68000PF 25V X7R 10% 0805-LD053C683KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C683KAB2A-ND.