CAP CER 270PF 100V NP0 5% 0805 - LD051A271JAB2A - Capacitors

Digi-Key Part Number LD051A271JAB2A-ND
Price Break
4000
Unit Price
0.11088
Extended Price
443.52
Manufacturer Part NumberLD051A271JAB2A
Product DescriptionCAP CER 270PF 100V NP0 5% 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 270PF 100V NP0 5% 0805 - LD051A271JAB2A - Capacitors Details
Technical/Catalog InformationLD051A271JAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance270pF
Voltage - Rated100V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD051A271JAB2A
LD051A271JAB2A

Purchase CAP CER 270PF 100V NP0 5% 0805 - LD051A271JAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 100V NP0 5% 0805 - LD051A271JAB2A
Capacitors

CAP CER 270PF 100V NP0 5% 0805 - LD051A271JAB2A (LD051A271JAB2A-ND)

Related parts Capacitors :
CAP CER 270PF 100V NP0 5% 0805 - LD051A271JAB2A
 Order CAP CER 270PF 100V NP0 5% 0805-LD051A271JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A271JAB2A-ND.
CAP CER 10PF 100V NP0 5% 0805 - LD051A100JAB2A
 Order CAP CER 10PF 100V NP0 5% 0805-LD051A100JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A100JAB2A-ND.
CAP CER 100PF 100V NP0 5% 0805 - LD051A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 0805-LD051A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 0805 - LD051A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 0805-LD051A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A101JAB4A-ND.
CAP CER 1000PF 100V NP0 5% 0805 - LD051A102JAB2A
 Order CAP CER 1000PF 100V NP0 5% 0805-LD051A102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102JAB2A-ND.
CAP CER 1000PF 100V NP0 5% 0805 - LD051A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 0805-LD051A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102JAB4A-ND.
CAP CER 12PF 100V NP0 5% 0805 - LD051A120JAB2A
 Order CAP CER 12PF 100V NP0 5% 0805-LD051A120JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A120JAB2A-ND.
CAP CER 120PF 100V NP0 5% 0805 - LD051A121JAB2A
 Order CAP CER 120PF 100V NP0 5% 0805-LD051A121JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A121JAB2A-ND.
CAP CER 15PF 100V NP0 5% 0805 - LD051A150JAB2A
 Order CAP CER 15PF 100V NP0 5% 0805-LD051A150JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A150JAB2A-ND.
CAP CER 150PF 100V NP0 5% 0805 - LD051A151JAB2A
 Order CAP CER 150PF 100V NP0 5% 0805-LD051A151JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A151JAB2A-ND.
CAP CER 160PF 100V NP0 5% 0805 - LD051A161JAB2A
 Order CAP CER 160PF 100V NP0 5% 0805-LD051A161JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A161JAB2A-ND.
CAP CER 18PF 100V NP0 5% 0805 - LD051A180JAB2A
 Order CAP CER 18PF 100V NP0 5% 0805-LD051A180JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A180JAB2A-ND.
CAP CER 18PF 100V NP0 5% 0805 - LD051A180JAB4A
 Order CAP CER 18PF 100V NP0 5% 0805-LD051A180JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A180JAB4A-ND.
CAP CER 180PF 100V NP0 5% 0805 - LD051A181JAB2A
 Order CAP CER 180PF 100V NP0 5% 0805-LD051A181JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A181JAB2A-ND.
CAP CER 200PF 100V NP0 5% 0805 - LD051A201JAB2A
 Order CAP CER 200PF 100V NP0 5% 0805-LD051A201JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A201JAB2A-ND.