CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A

Digi-Key Part Number LD051A221KAB2A-ND
Price Break
4000
Unit Price
0.11088
Extended Price
443.52
Manufacturer Part NumberLD051A221KAB2A
Product DescriptionCAP CER 220PF 100V NP0 10% 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A Details
Technical/Catalog InformationLD051A221KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated100V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD051A221KAB2A
LD051A221KAB2A

Purchase CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A
CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A

CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A (LD051A221KAB2A-ND)

Related parts :
CAP CER 220PF 100V NP0 10% 0805 - LD051A221KAB2A
 Order CAP CER 220PF 100V NP0 10% 0805-LD051A221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221KAB2A-ND.
CAP CER 220PF 100V NP0 10% 0603 - LD031A221KAB2A
 Order CAP CER 220PF 100V NP0 10% 0603-LD031A221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A221KAB2A-ND.
CAP CER 10PF 100V NP0 10% 0805 - LD051A100KAB2A
 Order CAP CER 10PF 100V NP0 10% 0805-LD051A100KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A100KAB2A-ND.
CAP CER 100PF 100V NP0 10% 0805 - LD051A101KAB2A
 Order CAP CER 100PF 100V NP0 10% 0805-LD051A101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A101KAB2A-ND.
CAP CER 100PF 100V NP0 10% 0805 - LD051A101KAB4A
 Order CAP CER 100PF 100V NP0 10% 0805-LD051A101KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A101KAB4A-ND.
CAP CER 1000PF 100V NP0 10% 0805 - LD051A102KAB2A
 Order CAP CER 1000PF 100V NP0 10% 0805-LD051A102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102KAB2A-ND.
CAP CER 150PF 100V NP0 10% 0805 - LD051A151KAB2A
 Order CAP CER 150PF 100V NP0 10% 0805-LD051A151KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A151KAB2A-ND.
CAP CER 180PF 100V NP0 10% 0805 - LD051A181KAB2A
 Order CAP CER 180PF 100V NP0 10% 0805-LD051A181KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A181KAB2A-ND.
CAP CER 22PF 100V NP0 10% 0805 - LD051A220KAB2A
 Order CAP CER 22PF 100V NP0 10% 0805-LD051A220KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A220KAB2A-ND.
CAP CER 22PF 100V NP0 10% 0805 - LD051A220KAB4A
 Order CAP CER 22PF 100V NP0 10% 0805-LD051A220KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A220KAB4A-ND.
CAP CER 220PF 100V NP0 1% 0805 - LD051A221FAB2A
 Order CAP CER 220PF 100V NP0 1% 0805-LD051A221FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221FAB2A-ND.
CAP CER 220PF 100V NP0 1% 0805 - LD051A221FAB4A
 Order CAP CER 220PF 100V NP0 1% 0805-LD051A221FAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221FAB4A-ND.
CAP CER 220PF 100V NP0 5% 0805 - LD051A221JAB2A
 Order CAP CER 220PF 100V NP0 5% 0805-LD051A221JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221JAB2A-ND.
CAP CER 220PF 100V NP0 5% 0805 - LD051A221JAB4A
 Order CAP CER 220PF 100V NP0 5% 0805-LD051A221JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A221JAB4A-ND.
CAP CER 270PF 100V NP0 10% 0805 - LD051A271KAB2A
 Order CAP CER 270PF 100V NP0 10% 0805-LD051A271KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A271KAB2A-ND.