CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A - Capacitors

Digi-Key Part Number LD035C153KAB2A-ND
Price Break
4000
Unit Price
0.11088
Extended Price
443.52
Manufacturer Part NumberLD035C153KAB2A
Product DescriptionCAP CER 15000PF 50V X7R 10% 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A - Capacitors Details
Technical/Catalog InformationLD035C153KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD035C153KAB2A
LD035C153KAB2A

Purchase CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A
Capacitors

CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A (LD035C153KAB2A-ND)

Related parts Capacitors :
CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A
 Order CAP CER 15000PF 50V X7R 10% 0603-LD035C153KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C153KAB2A-ND.
CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB4A
 Order CAP CER 15000PF 50V X7R 10% 0603-LD035C153KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C153KAB4A-ND.
CAP CER 100PF 50V X7R 10% 0603 - LD035C101KAB2A
 Order CAP CER 100PF 50V X7R 10% 0603-LD035C101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C101KAB2A-ND.
CAP CER 1000PF 50V X7R 10% 0603 - LD035C102KAB2A
 Order CAP CER 1000PF 50V X7R 10% 0603-LD035C102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C102KAB2A-ND.
CAP CER 1000PF 50V X7R 10% 0603 - LD035C102KAB9A
 Order CAP CER 1000PF 50V X7R 10% 0603-LD035C102KAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C102KAB9A-ND.
CAP CER 10000PF 50V X7R 10% 0603 - LD035C103KAB2A
 Order CAP CER 10000PF 50V X7R 10% 0603-LD035C103KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C103KAB2A-ND.
CAP CER 10000PF 50V X7R 10% 0603 - LD035C103KAB2C
 Order CAP CER 10000PF 50V X7R 10% 0603-LD035C103KAB2C online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C103KAB2C-ND.
CAP CER 10000PF 50V X7R 10% 0603 - LD035C103KAB4A
 Order CAP CER 10000PF 50V X7R 10% 0603-LD035C103KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C103KAB4A-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 0603-LD035C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB2A-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB9A
 Order CAP CER .10UF 50V X7R 10% 0603-LD035C104KAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB9A-ND.
CAP CER 120PF 50V X7R 10% 0603 - LD035C121KAB2A
 Order CAP CER 120PF 50V X7R 10% 0603-LD035C121KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C121KAB2A-ND.
CAP CER 1500PF 50V X7R 10% 0603 - LD035C152KAB2A
 Order CAP CER 1500PF 50V X7R 10% 0603-LD035C152KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C152KAB2A-ND.
CAP CER 180PF 50V X7R 10% 0603 - LD035C181KAB2A
 Order CAP CER 180PF 50V X7R 10% 0603-LD035C181KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C181KAB2A-ND.
CAP CER 1800PF 50V X7R 10% 0603 - LD035C182KAB2A
 Order CAP CER 1800PF 50V X7R 10% 0603-LD035C182KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C182KAB2A-ND.
CAP CER 220PF 50V X7R 10% 0603 - LD035C221KAB2A
 Order CAP CER 220PF 50V X7R 10% 0603-LD035C221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C221KAB2A-ND.