CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A - Capacitors

Digi-Key Part Number LD035A102FAB2A-ND
Price Break
4000
Unit Price
0.28908
Extended Price
1156.32
Manufacturer Part NumberLD035A102FAB2A
Product DescriptionCAP CER 1000PF 50V NP0 1% 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A - Capacitors Details
Technical/Catalog InformationLD035A102FAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±1%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD035A102FAB2A
LD035A102FAB2A

Purchase CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A
Capacitors

CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A (LD035A102FAB2A-ND)

Related parts Capacitors :
CAP CER 1000PF 50V NP0 1% 0603 - LD035A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 0603-LD035A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A102FAB2A-ND.
CAP CER 1000PF 50V NP0 1% RAD - MR055A102FAA
 Order CAP CER 1000PF 50V NP0 1% RAD-MR055A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102FAA-ND.
CAP CER 1000PF 50V NP0 1% RADIAL - MR065A102FAATR2
 Order CAP CER 1000PF 50V NP0 1% RADIAL-MR065A102FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A102FAATR2-ND.
CAP CER 1000PF 25V NP0 1% 0603 - LD033A102FAB2A
 Order CAP CER 1000PF 25V NP0 1% 0603-LD033A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033A102FAB2A-ND.
CAP CER 10PF 50V NP0 1% 0603 - LD035A100FAB2A
 Order CAP CER 10PF 50V NP0 1% 0603-LD035A100FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A100FAB2A-ND.
CAP CER 100PF 50V NP0 1% 0603 - LD035A101FAB2A
 Order CAP CER 100PF 50V NP0 1% 0603-LD035A101FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A101FAB2A-ND.
CAP CER 1000PF 50V NP0 2% 0603 - LD035A102GAB2A
 Order CAP CER 1000PF 50V NP0 2% 0603-LD035A102GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A102GAB2A-ND.
CAP CER 1000PF 50V NP0 5% 0603 - LD035A102JAB2A
 Order CAP CER 1000PF 50V NP0 5% 0603-LD035A102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A102JAB2A-ND.
CAP CER 1000PF 50V NP0 10% 0603 - LD035A102KAB2A
 Order CAP CER 1000PF 50V NP0 10% 0603-LD035A102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A102KAB2A-ND.
CAP CER 12PF 50V NP0 1% 0603 - LD035A120FAB2A
 Order CAP CER 12PF 50V NP0 1% 0603-LD035A120FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A120FAB2A-ND.
CAP CER 120PF 50V NP0 1% 0603 - LD035A121FAB2A
 Order CAP CER 120PF 50V NP0 1% 0603-LD035A121FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A121FAB2A-ND.
CAP CER 15PF 50V NP0 1% 0603 - LD035A150FAB2A
 Order CAP CER 15PF 50V NP0 1% 0603-LD035A150FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A150FAB2A-ND.
CAP CER 150PF 50V NP0 1% 0603 - LD035A151FAB2A
 Order CAP CER 150PF 50V NP0 1% 0603-LD035A151FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A151FAB2A-ND.
CAP CER 18PF 50V NP0 1% 0603 - LD035A180FAB2A
 Order CAP CER 18PF 50V NP0 1% 0603-LD035A180FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A180FAB2A-ND.
CAP CER 180PF 50V NP0 1% 0603 - LD035A181FAB2A
 Order CAP CER 180PF 50V NP0 1% 0603-LD035A181FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A181FAB2A-ND.