CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A

Digi-Key Part Number LD031A390JAB4A-ND
Price Break
10000
Unit Price
0.10296
Extended Price
1029.60
Manufacturer Part NumberLD031A390JAB4A
Product DescriptionCAP CER 39PF 100V NP0 5% 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A Details
Technical/Catalog InformationLD031A390JAB4A
VendorAVX Corporation
CategoryCapacitors
Capacitance39pF
Voltage - Rated100V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD031A390JAB4A
LD031A390JAB4A

Purchase CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A
CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A

CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A (LD031A390JAB4A-ND)

Related parts :
CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB4A
 Order CAP CER 39PF 100V NP0 5% 0603-LD031A390JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A390JAB4A-ND.
CAP CER 39PF 100V NP0 5% 0603 - LD031A390JAB2A
 Order CAP CER 39PF 100V NP0 5% 0603-LD031A390JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A390JAB2A-ND.
CAP CER 39PF 100V NP0 5% AXIAL - MA101A390JAA
 Order CAP CER 39PF 100V NP0 5% AXIAL-MA101A390JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A390JAA-ND.
CAP CER 39PF 100V NP0 5% RADIAL - MR051A390JAA
 Order CAP CER 39PF 100V NP0 5% RADIAL-MR051A390JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAA-ND.
CAP CER 39PF 100V NP0 5% RADIAL - MR051A390JAATR1
 Order CAP CER 39PF 100V NP0 5% RADIAL-MR051A390JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAATR1-ND.
CAP CER 10PF 100V NP0 5% 0603 - LD031A100JAB2A
 Order CAP CER 10PF 100V NP0 5% 0603-LD031A100JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A100JAB2A-ND.
CAP CER 10PF 100V NP0 5% 0603 - LD031A100JAB4A
 Order CAP CER 10PF 100V NP0 5% 0603-LD031A100JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A100JAB4A-ND.
CAP CER 100PF 100V NP0 5% 0603 - LD031A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 0603-LD031A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 0603 - LD031A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 0603-LD031A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A101JAB4A-ND.
CAP CER 11PF 100V NP0 5% 0603 - LD031A110JAB2A
 Order CAP CER 11PF 100V NP0 5% 0603-LD031A110JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A110JAB2A-ND.
CAP CER 12PF 100V NP0 5% 0603 - LD031A120JAB2A
 Order CAP CER 12PF 100V NP0 5% 0603-LD031A120JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A120JAB2A-ND.
CAP CER 120PF 100V NP0 5% 0603 - LD031A121JAB2A
 Order CAP CER 120PF 100V NP0 5% 0603-LD031A121JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A121JAB2A-ND.
CAP CER 15PF 100V NP0 5% 0603 - LD031A150JAB2A
 Order CAP CER 15PF 100V NP0 5% 0603-LD031A150JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150JAB2A-ND.
CAP CER 15PF 100V NP0 5% 0603 - LD031A150JAB4A
 Order CAP CER 15PF 100V NP0 5% 0603-LD031A150JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150JAB4A-ND.
CAP CER 18PF 100V NP0 5% 0603 - LD031A180JAB2A
 Order CAP CER 18PF 100V NP0 5% 0603-LD031A180JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A180JAB2A-ND.