CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A

Digi-Key Part Number LD031A150KAB2A-ND
Price Break
4000
Unit Price
0.10164
Extended Price
406.56
Manufacturer Part NumberLD031A150KAB2A
Product DescriptionCAP CER 15PF 100V NP0 10% 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A Details
Technical/Catalog InformationLD031A150KAB2A
VendorAVX Corporation
CategoryCapacitors
Capacitance15pF
Voltage - Rated100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LD031A150KAB2A
LD031A150KAB2A

Purchase CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A
CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A

CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A (LD031A150KAB2A-ND)

Related parts :
CAP CER 15PF 100V NP0 10% 0603 - LD031A150KAB2A
 Order CAP CER 15PF 100V NP0 10% 0603-LD031A150KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150KAB2A-ND.
CAP CER 15PF 100V NP0 10% RAD - MR051A150KAATR1
 Order CAP CER 15PF 100V NP0 10% RAD-MR051A150KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150KAATR1-ND.
CAP CER 10PF 100V NP0 10% 0603 - LD031A100KAB2A
 Order CAP CER 10PF 100V NP0 10% 0603-LD031A100KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A100KAB2A-ND.
CAP CER 100PF 100V NP0 10% 0603 - LD031A101KAB2A
 Order CAP CER 100PF 100V NP0 10% 0603-LD031A101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A101KAB2A-ND.
CAP CER 100PF 100V NP0 10% 0603 - LD031A101KAB4A
 Order CAP CER 100PF 100V NP0 10% 0603-LD031A101KAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A101KAB4A-ND.
CAP CER 12PF 100V NP0 10% 0603 - LD031A120KAB2A
 Order CAP CER 12PF 100V NP0 10% 0603-LD031A120KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A120KAB2A-ND.
CAP CER 120PF 100V NP0 10% 0603 - LD031A121KAB2A
 Order CAP CER 120PF 100V NP0 10% 0603-LD031A121KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A121KAB2A-ND.
CAP CER 15PF 100V NP0 1% 0603 - LD031A150FAB2A
 Order CAP CER 15PF 100V NP0 1% 0603-LD031A150FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150FAB2A-ND.
CAP CER 15PF 100V NP0 2% 0603 - LD031A150GAB2A
 Order CAP CER 15PF 100V NP0 2% 0603-LD031A150GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150GAB2A-ND.
CAP CER 15PF 100V NP0 5% 0603 - LD031A150JAB2A
 Order CAP CER 15PF 100V NP0 5% 0603-LD031A150JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150JAB2A-ND.
CAP CER 15PF 100V NP0 5% 0603 - LD031A150JAB4A
 Order CAP CER 15PF 100V NP0 5% 0603-LD031A150JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A150JAB4A-ND.
CAP CER 150PF 100V NP0 10% 0603 - LD031A151KAB2A
 Order CAP CER 150PF 100V NP0 10% 0603-LD031A151KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A151KAB2A-ND.
CAP CER 22PF 100V NP0 10% 0603 - LD031A220KAB2A
 Order CAP CER 22PF 100V NP0 10% 0603-LD031A220KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A220KAB2A-ND.
CAP CER 220PF 100V NP0 10% 0603 - LD031A221KAB2A
 Order CAP CER 220PF 100V NP0 10% 0603-LD031A221KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A221KAB2A-ND.
CAP CER 27PF 100V NP0 10% 0603 - LD031A270KAB2A
 Order CAP CER 27PF 100V NP0 10% 0603-LD031A270KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A270KAB2A-ND.