CAP RF 150PF 300V SMD - AQ149M151GAJWE - Capacitors

Digi-Key Part Number AQ149M151GAJWE-ND
Price Break
320
Unit Price
1.05106
Extended Price
336.34
Manufacturer Part NumberAQ149M151GAJWE
Product DescriptionCAP RF 150PF 300V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 150PF 300V SMD - AQ149M151GAJWE - Capacitors Details
Technical/Catalog InformationAQ149M151GAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated300V
Tolerance±2%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ149M151GAJWE
AQ149M151GAJWE

Purchase CAP RF 150PF 300V SMD - AQ149M151GAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 150PF 300V SMD - AQ149M151GAJWE
Capacitors

CAP RF 150PF 300V SMD - AQ149M151GAJWE (AQ149M151GAJWE-ND)

Related parts Capacitors :
CAP RF 150PF 300V SMD - AQ149M151GAJWE
 Order CAP RF 150PF 300V SMD-AQ149M151GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M151GAJWE-ND.
CAP RF 150PF 300V SMD - AQ139M151GA1ME
 Order CAP RF 150PF 300V SMD-AQ139M151GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M151GA1ME-ND.
CAP RF 150PF 300V SMD - AQ139M151JA1BE
 Order CAP RF 150PF 300V SMD-AQ139M151JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M151JA1BE-ND.
CAP RF 150PF 300V SMD - AQ139M151JA1ME
 Order CAP RF 150PF 300V SMD-AQ139M151JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M151JA1ME-ND.
CAP RF 150PF 300V SMD - AQ139M151JA7WE
 Order CAP RF 150PF 300V SMD-AQ139M151JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ139M151JA7WE-ND.
CAP RF 150PF 300V SMD - AQ149A151FAJME
 Order CAP RF 150PF 300V SMD-AQ149A151FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151FAJME-ND.
CAP RF 150PF 300V SMD - AQ149A151GAJME
 Order CAP RF 150PF 300V SMD-AQ149A151GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151GAJME-ND.
CAP RF 150PF 300V SMD - AQ149A151GAJME\500
 Order CAP RF 150PF 300V SMD-AQ149A151GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151GAJME\500-ND.
CAP RF 150PF 300V SMD - AQ149A151JAJBE
 Order CAP RF 150PF 300V SMD-AQ149A151JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151JAJBE-ND.
CAP RF 150PF 300V SMD - AQ149A151JAJME
 Order CAP RF 150PF 300V SMD-AQ149A151JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151JAJME-ND.
CAP RF 150PF 300V SMD - AQ149A151JAJME\500
 Order CAP RF 150PF 300V SMD-AQ149A151JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151JAJME\500-ND.
CAP RF 150PF 300V SMD - AQ149A151JAJWE
 Order CAP RF 150PF 300V SMD-AQ149A151JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149A151JAJWE-ND.
CAP RF 150PF 300V SMD - AQ149M151FAJBE
 Order CAP RF 150PF 300V SMD-AQ149M151FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M151FAJBE-ND.
CAP RF 150PF 300V SMD - AQ149M151FAJME
 Order CAP RF 150PF 300V SMD-AQ149M151FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M151FAJME-ND.
CAP RF 150PF 300V SMD - AQ149M151GAJME
 Order CAP RF 150PF 300V SMD-AQ149M151GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ149M151GAJME-ND.