CAP RF 24PF 500V SMD - AQ147M240MAJME - Capacitors

Digi-Key Part Number AQ147M240MAJME-ND
Price Break
2000
Unit Price
0.31416
Extended Price
628.32
Manufacturer Part NumberAQ147M240MAJME
Product DescriptionCAP RF 24PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 24PF 500V SMD - AQ147M240MAJME - Capacitors Details
Technical/Catalog InformationAQ147M240MAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance24pF
Voltage - Rated500V
Tolerance±20%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M240MAJME
AQ147M240MAJME

Purchase CAP RF 24PF 500V SMD - AQ147M240MAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 24PF 500V SMD - AQ147M240MAJME
Capacitors

CAP RF 24PF 500V SMD - AQ147M240MAJME (AQ147M240MAJME-ND)

Related parts Capacitors :
CAP RF 24PF 500V SMD - AQ147M240MAJME
 Order CAP RF 24PF 500V SMD-AQ147M240MAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240MAJME-ND.
CAP RF 24PF 500V SMD - AQ137A240JA1ME
 Order CAP RF 24PF 500V SMD-AQ137A240JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A240JA1ME-ND.
CAP RF 24PF 500V SMD - AQ137M240JA7WE
 Order CAP RF 24PF 500V SMD-AQ137M240JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M240JA7WE-ND.
CAP RF 2.4PF 500V SMD - AQ137M2R4BA7WE
 Order CAP RF 2.4PF 500V SMD-AQ137M2R4BA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R4BA7WE-ND.
CAP RF 2.4PF 500V SMD - AQ137M2R4DA7WE
 Order CAP RF 2.4PF 500V SMD-AQ137M2R4DA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M2R4DA7WE-ND.
CAP RF 24PF 500V SMD - AQ147A240FAJWE
 Order CAP RF 24PF 500V SMD-AQ147A240FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240FAJWE-ND.
CAP RF 24PF 500V SMD - AQ147A240GAJWE
 Order CAP RF 24PF 500V SMD-AQ147A240GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240GAJWE-ND.
CAP RF 24PF 500V SMD - AQ147A240JAJME
 Order CAP RF 24PF 500V SMD-AQ147A240JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240JAJME-ND.
CAP RF 24PF 500V SMD - AQ147A240JAJWE
 Order CAP RF 24PF 500V SMD-AQ147A240JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A240JAJWE-ND.
CAP RF 2.4PF 500V SMD - AQ147A2R4BAJME
 Order CAP RF 2.4PF 500V SMD-AQ147A2R4BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R4BAJME-ND.
CAP RF 2.4PF 500V SMD - AQ147A2R4BAJWE
 Order CAP RF 2.4PF 500V SMD-AQ147A2R4BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R4BAJWE-ND.
CAP RF 2.4PF 500V SMD - AQ147A2R4CAJME
 Order CAP RF 2.4PF 500V SMD-AQ147A2R4CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A2R4CAJME-ND.
CAP RF 24PF 500V SMD - AQ147M240FAJBE
 Order CAP RF 24PF 500V SMD-AQ147M240FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJBE-ND.
CAP RF 24PF 500V SMD - AQ147M240FAJME
 Order CAP RF 24PF 500V SMD-AQ147M240FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJME-ND.
CAP RF 24PF 500V SMD - AQ147M240FAJME\500
 Order CAP RF 24PF 500V SMD-AQ147M240FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M240FAJME\500-ND.