CAP RF 18PF 500V SMD - AQ147M180JAJBE - Capacitors

Digi-Key Part Number AQ147M180JAJBE-ND
Price Break
5000
Unit Price
0.48048
Extended Price
2402.40
Manufacturer Part NumberAQ147M180JAJBE
Product DescriptionCAP RF 18PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 18PF 500V SMD - AQ147M180JAJBE - Capacitors Details
Technical/Catalog InformationAQ147M180JAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M180JAJBE
AQ147M180JAJBE

Purchase CAP RF 18PF 500V SMD - AQ147M180JAJBE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 18PF 500V SMD - AQ147M180JAJBE
Capacitors

CAP RF 18PF 500V SMD - AQ147M180JAJBE (AQ147M180JAJBE-ND)

Related parts Capacitors :
CAP RF 18PF 500V SMD - AQ147M180JAJBE
 Order CAP RF 18PF 500V SMD-AQ147M180JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M180JAJBE-ND.
CAP RF 18PF 500V SMD - AQ137M180FA1BE
 Order CAP RF 18PF 500V SMD-AQ137M180FA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M180FA1BE-ND.
CAP RF 18PF 500V SMD - AQ137M180JA1BE
 Order CAP RF 18PF 500V SMD-AQ137M180JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M180JA1BE-ND.
CAP RF 18PF 500V SMD - AQ137M180JA1ME
 Order CAP RF 18PF 500V SMD-AQ137M180JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M180JA1ME-ND.
CAP RF 18PF 500V SMD - AQ137M180JA7ME
 Order CAP RF 18PF 500V SMD-AQ137M180JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M180JA7ME-ND.
CAP RF 18PF 500V SMD - AQ137M180JA7WE
 Order CAP RF 18PF 500V SMD-AQ137M180JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M180JA7WE-ND.
CAP RF 18PF 500V SMD - AQ147A180FAJME
 Order CAP RF 18PF 500V SMD-AQ147A180FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A180FAJME-ND.
CAP RF 18PF 500V SMD - AQ147A180FAJWE
 Order CAP RF 18PF 500V SMD-AQ147A180FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A180FAJWE-ND.
CAP RF 18PF 500V SMD - AQ147A180GAJME
 Order CAP RF 18PF 500V SMD-AQ147A180GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A180GAJME-ND.
CAP RF 18PF 500V SMD - AQ147A180JAJME
 Order CAP RF 18PF 500V SMD-AQ147A180JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A180JAJME-ND.
CAP RF 18PF 500V SMD - AQ147A180JAJWE
 Order CAP RF 18PF 500V SMD-AQ147A180JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A180JAJWE-ND.
CAP RF 1.8PF 500V SMD - AQ147A1R8BAJME
 Order CAP RF 1.8PF 500V SMD-AQ147A1R8BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R8BAJME-ND.
CAP RF 1.8PF 500V SMD - AQ147A1R8BAJWE
 Order CAP RF 1.8PF 500V SMD-AQ147A1R8BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R8BAJWE-ND.
CAP RF 18PF 500V SMD - AQ147M180FAJBE
 Order CAP RF 18PF 500V SMD-AQ147M180FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M180FAJBE-ND.
CAP RF 18PF 500V SMD - AQ147M180FAJME
 Order CAP RF 18PF 500V SMD-AQ147M180FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M180FAJME-ND.