CAP RF 16PF 500V SMD - AQ147M160FAJME - Capacitors

Digi-Key Part Number AQ147M160FAJME-ND
Price Break
2000
Unit Price
1.4091
Extended Price
2818.20
Manufacturer Part NumberAQ147M160FAJME
Product DescriptionCAP RF 16PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 16PF 500V SMD - AQ147M160FAJME - Capacitors Details
Technical/Catalog InformationAQ147M160FAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance16pF
Voltage - Rated500V
Tolerance±1%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M160FAJME
AQ147M160FAJME

Purchase CAP RF 16PF 500V SMD - AQ147M160FAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 16PF 500V SMD - AQ147M160FAJME
Capacitors

CAP RF 16PF 500V SMD - AQ147M160FAJME (AQ147M160FAJME-ND)

Related parts Capacitors :
CAP RF 16PF 500V SMD - AQ147M160FAJME
 Order CAP RF 16PF 500V SMD-AQ147M160FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M160FAJME-ND.
CAP RF 16PF 500V SMD - AQ147M160FAJME\500
 Order CAP RF 16PF 500V SMD-AQ147M160FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M160FAJME\500-ND.
CAP RF 16PF 500V SMD - AQ137M160FA7WE
 Order CAP RF 16PF 500V SMD-AQ137M160FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M160FA7WE-ND.
CAP RF 16PF 500V SMD - AQ147A160JAJME
 Order CAP RF 16PF 500V SMD-AQ147A160JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A160JAJME-ND.
CAP RF 16PF 500V SMD - AQ147A160JAJWE
 Order CAP RF 16PF 500V SMD-AQ147A160JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A160JAJWE-ND.
CAP RF 1.6PF 500V SMD - AQ147A1R6BAJME
 Order CAP RF 1.6PF 500V SMD-AQ147A1R6BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R6BAJME-ND.
CAP RF 1.6PF 500V SMD - AQ147A1R6BAJWE
 Order CAP RF 1.6PF 500V SMD-AQ147A1R6BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R6BAJWE-ND.
CAP RF 16PF 500V SMD - AQ147M160FAJBE
 Order CAP RF 16PF 500V SMD-AQ147M160FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M160FAJBE-ND.
CAP RF 16PF 500V SMD - AQ147M160GAJME
 Order CAP RF 16PF 500V SMD-AQ147M160GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M160GAJME-ND.
CAP RF 16PF 500V SMD - AQ147M160JAJME
 Order CAP RF 16PF 500V SMD-AQ147M160JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M160JAJME-ND.
CAP RF 16PF 500V SMD - AQ147M160JAJWE
 Order CAP RF 16PF 500V SMD-AQ147M160JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M160JAJWE-ND.
CAP RF 1.6PF 500V SMD - AQ147M1R6BAJME
 Order CAP RF 1.6PF 500V SMD-AQ147M1R6BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R6BAJME-ND.
CAP RF 1.6PF 500V SMD - AQ147M1R6BAJME\500
 Order CAP RF 1.6PF 500V SMD-AQ147M1R6BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R6BAJME\500-ND.
CAP RF 1.6PF 500V SMD - AQ147M1R6CAJME
 Order CAP RF 1.6PF 500V SMD-AQ147M1R6CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R6CAJME-ND.
CAP RF 16PF 500V 1210 SMD - SQCB7A160FATME
 Order CAP RF 16PF 500V 1210 SMD-SQCB7A160FATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A160FATME-ND.