CAP RF 12PF 500V SMD - AQ147M120JAJME\500 - Capacitors

Digi-Key Part Number AQ147M120JAJME\500-ND
Price Break
500
Unit Price
0.48048
Extended Price
240.24
Manufacturer Part NumberAQ147M120JAJME\500
Product DescriptionCAP RF 12PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 12PF 500V SMD - AQ147M120JAJME\500 - Capacitors Details
Technical/Catalog InformationAQ147M120JAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M120JAJME\500
AQ147M120JAJME\500

Purchase CAP RF 12PF 500V SMD - AQ147M120JAJME\500 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 12PF 500V SMD - AQ147M120JAJME\500
Capacitors

CAP RF 12PF 500V SMD - AQ147M120JAJME\500 (AQ147M120JAJME\500-ND)

Related parts Capacitors :
CAP RF 12PF 500V SMD - AQ147M120JAJME\500
 Order CAP RF 12PF 500V SMD-AQ147M120JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M120JAJME\500-ND.
CAP RF 12PF 500V SMD - AQ137A120GA1ME\500
 Order CAP RF 12PF 500V SMD-AQ137A120GA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A120GA1ME\500-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJME\500
 Order CAP RF 12PF 500V SMD-AQ147A120FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJME\500-ND.
CAP RF 12PF 500V SMD - AQ147M120GAJME\500
 Order CAP RF 12PF 500V SMD-AQ147M120GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M120GAJME\500-ND.
CAP RF 12PF 500V SMD - AQ147M120JAJME
 Order CAP RF 12PF 500V SMD-AQ147M120JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M120JAJME-ND.
CAP RF 12PF 150V SMD - AQ11EM120JA7ME\500
 Order CAP RF 12PF 150V SMD-AQ11EM120JA7ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM120JA7ME\500-ND.
CAP RF 12PF 50V SMD - AQ125A120KAJME\500
 Order CAP RF 12PF 50V SMD-AQ125A120KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ125A120KAJME\500-ND.
CAP RF 12PF 150V SMD - AQ12EA120FAJME\500
 Order CAP RF 12PF 150V SMD-AQ12EA120FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA120FAJME\500-ND.
CAP RF 1.2PF 150V SMD - AQ12EA1R2BAJME\500
 Order CAP RF 1.2PF 150V SMD-AQ12EA1R2BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA1R2BAJME\500-ND.
CAP RF 12PF 150V SMD - AQ12EM120FAJME\500
 Order CAP RF 12PF 150V SMD-AQ12EM120FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM120FAJME\500-ND.
CAP RF 1.2PF 150V SMD - AQ12EM1R2CAJME\500
 Order CAP RF 1.2PF 150V SMD-AQ12EM1R2CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM1R2CAJME\500-ND.
CAP RF 1.0PF 500V SMD - AQ137A1R0BA1ME\500
 Order CAP RF 1.0PF 500V SMD-AQ137A1R0BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R0BA1ME\500-ND.
CAP RF 1.2PF 500V SMD - AQ137A1R2CA7ME
 Order CAP RF 1.2PF 500V SMD-AQ137A1R2CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R2CA7ME-ND.
CAP RF 27PF 500V SMD - AQ137A270FA1ME\500
 Order CAP RF 27PF 500V SMD-AQ137A270FA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A270FA1ME\500-ND.
CAP RF 5.6PF 500V SMD - AQ137A5R6BA1ME\500
 Order CAP RF 5.6PF 500V SMD-AQ137A5R6BA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A5R6BA1ME\500-ND.