CAP RF 12PF 500V SMD - AQ147M120JAJBE

Digi-Key Part Number AQ147M120JAJBE-ND
Price Break
5000
Unit Price
0.5082
Extended Price
2541.00
Manufacturer Part NumberAQ147M120JAJBE
Product DescriptionCAP RF 12PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 12PF 500V SMD - AQ147M120JAJBE Details
Technical/Catalog InformationAQ147M120JAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M120JAJBE
AQ147M120JAJBE

Purchase CAP RF 12PF 500V SMD - AQ147M120JAJBE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 12PF 500V SMD - AQ147M120JAJBE
CAP RF 12PF 500V SMD - AQ147M120JAJBE

CAP RF 12PF 500V SMD - AQ147M120JAJBE (AQ147M120JAJBE-ND)

Related parts :
CAP RF 12PF 500V SMD - AQ147M120JAJBE
 Order CAP RF 12PF 500V SMD-AQ147M120JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M120JAJBE-ND.
CAP RF 12PF 500V SMD - AQ137A120GA1ME\500
 Order CAP RF 12PF 500V SMD-AQ137A120GA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A120GA1ME\500-ND.
CAP RF 1.2PF 500V SMD - AQ137A1R2CA7ME
 Order CAP RF 1.2PF 500V SMD-AQ137A1R2CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A1R2CA7ME-ND.
CAP RF 12PF 500V SMD - AQ137M120JA1BE
 Order CAP RF 12PF 500V SMD-AQ137M120JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA1BE-ND.
CAP RF 12PF 500V SMD - AQ137M120JA1ME
 Order CAP RF 12PF 500V SMD-AQ137M120JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA1ME-ND.
CAP RF 12PF 500V SMD - AQ137M120JA7ME
 Order CAP RF 12PF 500V SMD-AQ137M120JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA7ME-ND.
CAP RF 12PF 500V SMD - AQ137M120JA7WE
 Order CAP RF 12PF 500V SMD-AQ137M120JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M120JA7WE-ND.
CAP RF 1.2PF 500V SMD - AQ137M1R2BA7WE
 Order CAP RF 1.2PF 500V SMD-AQ137M1R2BA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M1R2BA7WE-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJME
 Order CAP RF 12PF 500V SMD-AQ147A120FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJME-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJME\500
 Order CAP RF 12PF 500V SMD-AQ147A120FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJME\500-ND.
CAP RF 12PF 500V SMD - AQ147A120FAJWE
 Order CAP RF 12PF 500V SMD-AQ147A120FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120FAJWE-ND.
CAP RF 12PF 500V SMD - AQ147A120GAJME
 Order CAP RF 12PF 500V SMD-AQ147A120GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120GAJME-ND.
CAP RF 12PF 500V SMD - AQ147A120JAJME
 Order CAP RF 12PF 500V SMD-AQ147A120JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120JAJME-ND.
CAP RF 12PF 500V SMD - AQ147A120JAJWE
 Order CAP RF 12PF 500V SMD-AQ147A120JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A120JAJWE-ND.
CAP RF 1.2PF 500V SMD - AQ147A1R2BAJBE
 Order CAP RF 1.2PF 500V SMD-AQ147A1R2BAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R2BAJBE-ND.