CAP RF 11PF 500V SMD - AQ147M110FAJWE - Capacitors

Digi-Key Part Number AQ147M110FAJWE-ND
Price Break
240
Unit Price
1.40908
Extended Price
338.18
Manufacturer Part NumberAQ147M110FAJWE
Product DescriptionCAP RF 11PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 11PF 500V SMD - AQ147M110FAJWE - Capacitors Details
Technical/Catalog InformationAQ147M110FAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance11pF
Voltage - Rated500V
Tolerance±1%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M110FAJWE
AQ147M110FAJWE

Purchase CAP RF 11PF 500V SMD - AQ147M110FAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 11PF 500V SMD - AQ147M110FAJWE
Capacitors

CAP RF 11PF 500V SMD - AQ147M110FAJWE (AQ147M110FAJWE-ND)

Related parts Capacitors :
CAP RF 11PF 500V SMD - AQ147M110FAJWE
 Order CAP RF 11PF 500V SMD-AQ147M110FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110FAJWE-ND.
CAP RF 11PF 500V SMD - AQ137M110JA1BE
 Order CAP RF 11PF 500V SMD-AQ137M110JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M110JA1BE-ND.
CAP RF 11PF 500V SMD - AQ137M110JA1ME
 Order CAP RF 11PF 500V SMD-AQ137M110JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M110JA1ME-ND.
CAP RF 11PF 500V SMD - AQ147A110GAJME
 Order CAP RF 11PF 500V SMD-AQ147A110GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A110GAJME-ND.
CAP RF 11PF 500V SMD - AQ147A110JAJME
 Order CAP RF 11PF 500V SMD-AQ147A110JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A110JAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147A1R1BAJWE
 Order CAP RF 1.1PF 500V SMD-AQ147A1R1BAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A1R1BAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110FAJBE
 Order CAP RF 11PF 500V SMD-AQ147M110FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110FAJBE-ND.
CAP RF 11PF 500V SMD - AQ147M110GAJME
 Order CAP RF 11PF 500V SMD-AQ147M110GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110GAJME-ND.
CAP RF 11PF 500V SMD - AQ147M110GAJWE
 Order CAP RF 11PF 500V SMD-AQ147M110GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110GAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110JAJME
 Order CAP RF 11PF 500V SMD-AQ147M110JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110JAJME-ND.
CAP RF 11PF 500V SMD - AQ147M110JAJWE
 Order CAP RF 11PF 500V SMD-AQ147M110JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110JAJWE-ND.
CAP RF 11PF 500V SMD - AQ147M110KAJWE
 Order CAP RF 11PF 500V SMD-AQ147M110KAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M110KAJWE-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1BAJME
 Order CAP RF 1.1PF 500V SMD-AQ147M1R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1BAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1CAJME
 Order CAP RF 1.1PF 500V SMD-AQ147M1R1CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1CAJME-ND.
CAP RF 1.1PF 500V SMD - AQ147M1R1CAJWE
 Order CAP RF 1.1PF 500V SMD-AQ147M1R1CAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M1R1CAJWE-ND.