CAP RF 100PF 500V SMD - AQ147M101JAJBE

Digi-Key Part Number AQ147M101JAJBE-ND
Price Break
5000
Unit Price
0.5775
Extended Price
2887.50
Manufacturer Part NumberAQ147M101JAJBE
Product DescriptionCAP RF 100PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 100PF 500V SMD - AQ147M101JAJBE Details
Technical/Catalog InformationAQ147M101JAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated500V
Tolerance±5%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ147M101JAJBE
AQ147M101JAJBE

Purchase CAP RF 100PF 500V SMD - AQ147M101JAJBE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 100PF 500V SMD - AQ147M101JAJBE
CAP RF 100PF 500V SMD - AQ147M101JAJBE

CAP RF 100PF 500V SMD - AQ147M101JAJBE (AQ147M101JAJBE-ND)

Related parts :
CAP RF 100PF 500V SMD - AQ147M101JAJBE
 Order CAP RF 100PF 500V SMD-AQ147M101JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147M101JAJBE-ND.
CAP RF 100PF 500V SMD - AQ137A101FA1WE
 Order CAP RF 100PF 500V SMD-AQ137A101FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A101FA1WE-ND.
CAP RF 100PF 500V SMD - AQ137A101JA1ME
 Order CAP RF 100PF 500V SMD-AQ137A101JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A101JA1ME-ND.
CAP RF 100PF 500V SMD - AQ137M101FA7ME
 Order CAP RF 100PF 500V SMD-AQ137M101FA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101FA7ME-ND.
CAP RF 100PF 500V SMD - AQ137M101JA1BE
 Order CAP RF 100PF 500V SMD-AQ137M101JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA1BE-ND.
CAP RF 100PF 500V SMD - AQ137M101JA1ME
 Order CAP RF 100PF 500V SMD-AQ137M101JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA1ME-ND.
CAP RF 100PF 500V SMD - AQ137M101JA7ME
 Order CAP RF 100PF 500V SMD-AQ137M101JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA7ME-ND.
CAP RF 100PF 500V SMD - AQ137M101JA7WE
 Order CAP RF 100PF 500V SMD-AQ137M101JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101JA7WE-ND.
CAP RF 100PF 500V SMD - AQ137M101KA7WE
 Order CAP RF 100PF 500V SMD-AQ137M101KA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M101KA7WE-ND.
CAP RF 100PF 500V SMD - AQ147A101FAJME
 Order CAP RF 100PF 500V SMD-AQ147A101FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101FAJME-ND.
CAP RF 100PF 500V SMD - AQ147A101FAJWE
 Order CAP RF 100PF 500V SMD-AQ147A101FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101FAJWE-ND.
CAP RF 100PF 500V SMD - AQ147A101GAJME
 Order CAP RF 100PF 500V SMD-AQ147A101GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101GAJME-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJME
 Order CAP RF 100PF 500V SMD-AQ147A101JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJME-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJME\500
 Order CAP RF 100PF 500V SMD-AQ147A101JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJME\500-ND.
CAP RF 100PF 500V SMD - AQ147A101JAJRE
 Order CAP RF 100PF 500V SMD-AQ147A101JAJRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ147A101JAJRE-ND.