CAP RF 300PF 200V SMD - AQ142A301FAJWE - Capacitors

Digi-Key Part Number AQ142A301FAJWE-ND
Price Break
160
Unit Price
1.99812
Extended Price
319.70
Manufacturer Part NumberAQ142A301FAJWE
Product DescriptionCAP RF 300PF 200V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 300PF 200V SMD - AQ142A301FAJWE - Capacitors Details
Technical/Catalog InformationAQ142A301FAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance300pF
Voltage - Rated200V
Tolerance±1%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ142A301FAJWE
AQ142A301FAJWE

Purchase CAP RF 300PF 200V SMD - AQ142A301FAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 300PF 200V SMD - AQ142A301FAJWE
Capacitors

CAP RF 300PF 200V SMD - AQ142A301FAJWE (AQ142A301FAJWE-ND)

Related parts Capacitors :
CAP RF 300PF 200V SMD - AQ142A301FAJWE
 Order CAP RF 300PF 200V SMD-AQ142A301FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A301FAJWE-ND.
CAP RF 300PF 200V SMD - AQ132A301GA1ME
 Order CAP RF 300PF 200V SMD-AQ132A301GA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132A301GA1ME-ND.
CAP RF 300PF 200V SMD - AQ132M301FA1ME
 Order CAP RF 300PF 200V SMD-AQ132M301FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M301FA1ME-ND.
CAP RF 300PF 200V SMD - AQ132M301FA7BE
 Order CAP RF 300PF 200V SMD-AQ132M301FA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M301FA7BE-ND.
CAP RF 300PF 200V SMD - AQ132M301FA7WE
 Order CAP RF 300PF 200V SMD-AQ132M301FA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M301FA7WE-ND.
CAP RF 300PF 200V SMD - AQ132M301JA1BE
 Order CAP RF 300PF 200V SMD-AQ132M301JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M301JA1BE-ND.
CAP RF 300PF 200V SMD - AQ132M301JA1ME
 Order CAP RF 300PF 200V SMD-AQ132M301JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ132M301JA1ME-ND.
CAP RF 300PF 200V SMD - AQ142A301JAJME
 Order CAP RF 300PF 200V SMD-AQ142A301JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142A301JAJME-ND.
CAP RF 300PF 200V SMD - AQ142M301GAJME
 Order CAP RF 300PF 200V SMD-AQ142M301GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M301GAJME-ND.
CAP RF 300PF 200V SMD - AQ142M301JAJBE
 Order CAP RF 300PF 200V SMD-AQ142M301JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M301JAJBE-ND.
CAP RF 300PF 200V SMD - AQ142M301JAJME
 Order CAP RF 300PF 200V SMD-AQ142M301JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M301JAJME-ND.
CAP RF 300PF 200V SMD - AQ142M301JAJWE
 Order CAP RF 300PF 200V SMD-AQ142M301JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ142M301JAJWE-ND.
CAP RF 300PF 200V 1210 SMD - SQCB2M301JAJME
 Order CAP RF 300PF 200V 1210 SMD-SQCB2M301JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2659-2-ND.
CAP RF 300PF 200V 1210 SMD - SQCB2M301JAJME
 Order CAP RF 300PF 200V 1210 SMD-SQCB2M301JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2659-1-ND.
CAP RF 300PF 200V 1210 SMD - SQCB2M301JAJME\500
 Order CAP RF 300PF 200V 1210 SMD-SQCB2M301JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M301JAJME\500-ND.