IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3 - Integrated Circuits (ICs)

Digi-Key Part Number LTC1147LCS8-3.3-ND
Price Break
900
Unit Price
2.20374
Extended Price
1983.37
Manufacturer Part NumberLTC1147LCS8-3.3
Product DescriptionIC SW REG STEP-DOWN 3.3V 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1147LCS8-3.3
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input3.5 ~ 16V
Voltage - Output3.3V
Current - Output50mA
Output Power400mW
Package / Case8-SOIC
PackagingTube
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1147LCS8 3 3
LTC1147LCS833

Purchase IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3
Integrated Circuits (ICs)

IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3 (LTC1147LCS8-3.3-ND)

Related parts Integrated Circuits (ICs):
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147LCS8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147LCS8-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147CS8-3.3
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147CS8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147IS8-3.3
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147IS8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147IS8-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3#TRPBF
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147LCS8-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147LCS8-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147LCS8-3.3#PBF
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147LCS8-3.3#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147LCS8-3.3#PBF-ND.
IC SW REG STEP-DOWN 3.3V 14-SOIC - LTC1148LCS-3.3
 Order IC SW REG STEP-DOWN 3.3V 14-SOIC-LTC1148LCS-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148LCS-3.3-ND.
IC SW REG STEP-DOWN 3.3V 16-SOIC - LTC1159CS-3.3
 Order IC SW REG STEP-DOWN 3.3V 16-SOIC-LTC1159CS-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1159CS-3.3-ND.
IC SW REG STEP-DOWN 3.3V 14-SOIC - LTC1148CS-3.3
 Order IC SW REG STEP-DOWN 3.3V 14-SOIC-LTC1148CS-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148CS-3.3-ND.
IC SW REG STEP-DOWN 3.3V 16-SOIC - LTC1149CS-3.3
 Order IC SW REG STEP-DOWN 3.3V 16-SOIC-LTC1149CS-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1149CS-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-DIP - LTC1147CN8-3.3
 Order IC SW REG STEP-DOWN 3.3V 8-DIP-LTC1147CN8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CN8-3.3-ND.
IC SW REG STEP-DOWN 3.3V 14-SOIC - LTC1148HVCS-3.3
 Order IC SW REG STEP-DOWN 3.3V 14-SOIC-LTC1148HVCS-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1148HVCS-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-MSOP - LT1767EMS8-3.3
 Order IC SW REG STEP-DOWN 3.3V 8-MSOP-LT1767EMS8-3.3 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8-3.3-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147CS8-3.3#PBF
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147CS8-3.3#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-3.3#PBF-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147IS8-3.3#TRPBF
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147IS8-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147IS8-3.3#TRPBF-ND.
IC SW REG STEP-DOWN 3.3V 8-SOIC - LTC1147CS8-3.3#TRPBF
 Order IC SW REG STEP-DOWN 3.3V 8-SOIC-LTC1147CS8-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-3.3#TRPBF-ND.