CAP RF 49PF 500V SMD - AQ137M490FA1ME - Capacitors

Digi-Key Part Number AQ137M490FA1ME-ND
Price Break
2000
Unit Price
1.58268
Extended Price
3165.36
Manufacturer Part NumberAQ137M490FA1ME
Product DescriptionCAP RF 49PF 500V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 49PF 500V SMD - AQ137M490FA1ME - Capacitors Details
Technical/Catalog InformationAQ137M490FA1ME
VendorAVX Corporation
CategoryCapacitors
Capacitance49pF
Voltage - Rated500V
Tolerance±1%
SeriesAQ
Package / Case0.110" L x 0.110" W x 0.030" H (2.79mm x 2.79mm x 0.76mm)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQ137M490FA1ME
AQ137M490FA1ME

Purchase CAP RF 49PF 500V SMD - AQ137M490FA1ME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 49PF 500V SMD - AQ137M490FA1ME
Capacitors

CAP RF 49PF 500V SMD - AQ137M490FA1ME (AQ137M490FA1ME-ND)

Related parts Capacitors :
CAP RF 49PF 500V SMD - AQ137M490FA1ME
 Order CAP RF 49PF 500V SMD-AQ137M490FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M490FA1ME-ND.
CAP RF 49PF 500V SMD - AQ137M490FA1BE
 Order CAP RF 49PF 500V SMD-AQ137M490FA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137M490FA1BE-ND.
CAP RF 49PF 500V 1210 SMD - SQCB7M490JA1ME
 Order CAP RF 49PF 500V 1210 SMD-SQCB7M490JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M490JA1ME-ND.
CAP RF 49PF 500V 1210 SMD - SQCB7M490JAJME
 Order CAP RF 49PF 500V 1210 SMD-SQCB7M490JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M490JAJME-ND.
CAP RF 49PF 500V 1210 SMD - SQCB7M490JAJWE
 Order CAP RF 49PF 500V 1210 SMD-SQCB7M490JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M490JAJWE-ND.
CAP RF 49PF 150V SMD - AQ11EM490FA1ME
 Order CAP RF 49PF 150V SMD-AQ11EM490FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM490FA1ME-ND.
CAP RF .10PF 500V SMD - AQ137A0R1BA1WE
 Order CAP RF .10PF 500V SMD-AQ137A0R1BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R1BA1WE-ND.
CAP RF .40PF 500V SMD - AQ137A0R4CA7ME
 Order CAP RF .40PF 500V SMD-AQ137A0R4CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R4CA7ME-ND.
CAP RF .50PF 500V SMD - AQ137A0R5CA7ME
 Order CAP RF .50PF 500V SMD-AQ137A0R5CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R5CA7ME-ND.
CAP RF .60PF 500V SMD - AQ137A0R6CA7ME
 Order CAP RF .60PF 500V SMD-AQ137A0R6CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R6CA7ME-ND.
CAP RF .70PF 500V SMD - AQ137A0R7CA7ME
 Order CAP RF .70PF 500V SMD-AQ137A0R7CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R7CA7ME-ND.
CAP RF .80PF 500V SMD - AQ137A0R8CA7ME
 Order CAP RF .80PF 500V SMD-AQ137A0R8CA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A0R8CA7ME-ND.
CAP RF 10PF 500V SMD - AQ137A100FA1ME
 Order CAP RF 10PF 500V SMD-AQ137A100FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A100FA1ME-ND.
CAP RF 10PF 500V SMD - AQ137A100FA1WE
 Order CAP RF 10PF 500V SMD-AQ137A100FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A100FA1WE-ND.
CAP RF 100PF 500V SMD - AQ137A101FA1WE
 Order CAP RF 100PF 500V SMD-AQ137A101FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ137A101FA1WE-ND.