CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE

Digi-Key Part Number AQ12EM8R2BAJBE-ND
Price Break
5000
Unit Price
0.86625
Extended Price
4331.25
Manufacturer Part NumberAQ12EM8R2BAJBE
Product DescriptionCAP RF 8.2PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE Details
Technical/Catalog InformationAQ12EM8R2BAJBE
VendorAVX Corporation
CategoryCapacitors
Capacitance8.2pF
Voltage - Rated150V
Tolerance±0.10pF
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM8R2BAJBE
AQ12EM8R2BAJBE

Purchase CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE
CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE

CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE (AQ12EM8R2BAJBE-ND)

Related parts :
CAP RF 8.2PF 150V SMD - AQ12EM8R2BAJBE
 Order CAP RF 8.2PF 150V SMD-AQ12EM8R2BAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM8R2BAJBE-ND.
CAP RF 82PF 150V SMD - AQ11EA820FA1WE
 Order CAP RF 82PF 150V SMD-AQ11EA820FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA820FA1WE-ND.
CAP RF 82PF 150V SMD - AQ11EA820JA7WE
 Order CAP RF 82PF 150V SMD-AQ11EA820JA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA820JA7WE-ND.
CAP RF 8.2PF 150V SMD - AQ11EA8R2BA1ME
 Order CAP RF 8.2PF 150V SMD-AQ11EA8R2BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA8R2BA1ME-ND.
CAP RF 8.2PF 150V SMD - AQ11EA8R2BA1WE
 Order CAP RF 8.2PF 150V SMD-AQ11EA8R2BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA8R2BA1WE-ND.
CAP RF 8.2PF 150V SMD - AQ11EA8R2CA1ME
 Order CAP RF 8.2PF 150V SMD-AQ11EA8R2CA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA8R2CA1ME-ND.
CAP RF 8.2PF 150V SMD - AQ11EA8R2CA1WE
 Order CAP RF 8.2PF 150V SMD-AQ11EA8R2CA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA8R2CA1WE-ND.
CAP RF 8.2PF 150V SMD - AQ11EA8R2JA1ME
 Order CAP RF 8.2PF 150V SMD-AQ11EA8R2JA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA8R2JA1ME-ND.
CAP RF 82PF 150V SMD - AQ11EM820GA7BE
 Order CAP RF 82PF 150V SMD-AQ11EM820GA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM820GA7BE-ND.
CAP RF 82PF 150V SMD - AQ11EM820GA7WE
 Order CAP RF 82PF 150V SMD-AQ11EM820GA7WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM820GA7WE-ND.
CAP RF 8.2PF 150V SMD - AQ11EM8R2BA1ME
 Order CAP RF 8.2PF 150V SMD-AQ11EM8R2BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM8R2BA1ME-ND.
CAP RF 8.2PF 150V SMD - AQ11EM8R2CA7BE
 Order CAP RF 8.2PF 150V SMD-AQ11EM8R2CA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM8R2CA7BE-ND.
CAP RF 8.2PF 150V SMD - AQ11EM8R2JA1BE
 Order CAP RF 8.2PF 150V SMD-AQ11EM8R2JA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM8R2JA1BE-ND.
CAP RF 8.2PF 150V SMD - AQ11EM8R2JA7BE
 Order CAP RF 8.2PF 150V SMD-AQ11EM8R2JA7BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM8R2JA7BE-ND.
CAP RF 82PF 150V SMD - AQ12EA820FAJBE
 Order CAP RF 82PF 150V SMD-AQ12EA820FAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA820FAJBE-ND.