CAP RF 75PF 150V SMD - AQ12EM750JAJWE - Capacitors

Digi-Key Part Number AQ12EM750JAJWE-ND
Price Break
500
Unit Price
0.5775
Extended Price
288.75
Manufacturer Part NumberAQ12EM750JAJWE
Product DescriptionCAP RF 75PF 150V SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 75PF 150V SMD - AQ12EM750JAJWE - Capacitors Details
Technical/Catalog InformationAQ12EM750JAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance75pF
Voltage - Rated150V
Tolerance±5%
SeriesAQ
Package / Case0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AQ12EM750JAJWE
AQ12EM750JAJWE

Purchase CAP RF 75PF 150V SMD - AQ12EM750JAJWE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 75PF 150V SMD - AQ12EM750JAJWE
Capacitors

CAP RF 75PF 150V SMD - AQ12EM750JAJWE (AQ12EM750JAJWE-ND)

Related parts Capacitors :
CAP RF 75PF 150V SMD - AQ12EM750JAJWE
 Order CAP RF 75PF 150V SMD-AQ12EM750JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EM750JAJWE-ND.
CAP RF 75PF 150V SMD - AQ11EA750FA1ME
 Order CAP RF 75PF 150V SMD-AQ11EA750FA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA750FA1ME-ND.
CAP RF 75PF 150V SMD - AQ11EA750FA1WE
 Order CAP RF 75PF 150V SMD-AQ11EA750FA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA750FA1WE-ND.
CAP RF 7.5PF 150V SMD - AQ11EA7R5BA1ME
 Order CAP RF 7.5PF 150V SMD-AQ11EA7R5BA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA7R5BA1ME-ND.
CAP RF 7.5PF 150V SMD - AQ11EA7R5BA1WE
 Order CAP RF 7.5PF 150V SMD-AQ11EA7R5BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EA7R5BA1WE-ND.
CAP RF 75PF 150V SMD - AQ11EM750FA7ME
 Order CAP RF 75PF 150V SMD-AQ11EM750FA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM750FA7ME-ND.
CAP RF 7.5PF 150V SMD - AQ11EM7R5BA1WE
 Order CAP RF 7.5PF 150V SMD-AQ11EM7R5BA1WE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ11EM7R5BA1WE-ND.
CAP RF 75PF 150V SMD - AQ12EA750FAJME
 Order CAP RF 75PF 150V SMD-AQ12EA750FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA750FAJME-ND.
CAP RF 75PF 150V SMD - AQ12EA750FAJWE
 Order CAP RF 75PF 150V SMD-AQ12EA750FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA750FAJWE-ND.
CAP RF 75PF 150V SMD - AQ12EA750JAJBE
 Order CAP RF 75PF 150V SMD-AQ12EA750JAJBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA750JAJBE-ND.
CAP RF 75PF 150V SMD - AQ12EA750JAJME
 Order CAP RF 75PF 150V SMD-AQ12EA750JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA750JAJME-ND.
CAP RF 75PF 150V SMD - AQ12EA750JAJME\500
 Order CAP RF 75PF 150V SMD-AQ12EA750JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA750JAJME\500-ND.
CAP RF 7.5PF 150V SMD - AQ12EA7R5BAJME
 Order CAP RF 7.5PF 150V SMD-AQ12EA7R5BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA7R5BAJME-ND.
CAP RF 7.5PF 150V SMD - AQ12EA7R5BAJME\500
 Order CAP RF 7.5PF 150V SMD-AQ12EA7R5BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA7R5BAJME\500-ND.
CAP RF 7.5PF 150V SMD - AQ12EA7R5CAJME
 Order CAP RF 7.5PF 150V SMD-AQ12EA7R5CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ12EA7R5CAJME-ND.